1 Turn - ABW1 - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3109607590 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 5kOhms +/-10 % | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | ||||||
Mfr: 3109607989 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 10KkOhms +/- 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3109605994 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 1W 300V 1kOhms +/-10 % | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3109604000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 100Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk | |||||
Mfr: 3109605596 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 1W 300V 500Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 40 mm | 10 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW1 | Bulk |