1 Turn - 3852 - Potentiometers
352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3852A-282-252AL TTI: 3852A-282-252AL Bourns Availability: 90In Stock90 On Order Expected 17-Dec-26 Potentiometers 2.5K 3/4" Single Turn | 90In Stock90 On Order Expected 17-Dec-26 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-104AL TTI: 3852A-282-104AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 100K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-102AL TTI: 3852A-282-102AL Bourns Availability: 0In Stock270 On Order Expected 13-Aug-27 Potentiometers 1K 3/4" Single Turn | 0In Stock270 On Order Expected 13-Aug-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-502AL TTI: 3852A-282-502AL Bourns Availability: 0In Stock270 On Order Expected 13-Aug-27 Potentiometers 5K 3/4" Single Turn | 0In Stock270 On Order Expected 13-Aug-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-202AL TTI: 3852A-282-202AL Bourns Availability: 0In Stock180 On Order Expected 28-Sep-27 Potentiometers 2K 3/4" Single Turn | 0In Stock180 On Order Expected 28-Sep-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-103AL TTI: 3852A-282-103AL Bourns Availability: 0In Stock800 On Order Expected Potentiometers 10K 3/4" Single Turn | 0In Stock800 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-503AL TTI: 3852A-282-503AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 50K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-202-104AL TTI: 3852A-202-104AL Bourns Availability: 0In Stock270 On Order Expected 30-Jul-27 Potentiometers 100K 3/4" Single Turn | 0In Stock270 On Order Expected 30-Jul-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852C-282-102AL TTI: 3852C-282-102AL Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852C-162-103AL TTI: 3852C-162-103AL Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-162-502AL TTI: 3852A-162-502AL Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-202-103AL TTI: 3852A-202-103AL Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852C-282-502AL TTI: 3852C-282-502AL Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852C-282-103AL TTI: 3852C-282-103AL Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-286-104AL TTI: 3852A-286-104AL Bourns Availability: 0In StockPotentiometers 100K 3/4" Single Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | ||||
Mfr: 3852A-162-252AL TTI: 3852A-162-252AL Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-162-503AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852C-206-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | ||||||||||
Mfr: 3852A-202-252AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2.5K 3/4" Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | ||||||||||
Mfr: 3852A-282-504AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852C-162-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852A-283-251AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250ohm 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3852C-162-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3852C-202-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 3852A-162-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray |