1 Turn - 251 - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 251B000253B9N1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 10 mW | 50 VAC, 5 VDC | 20 % | Carbon | 1 Turn | No Switch | Without Detent | Rotary | 1000000 Cycle | - 10 C | + 70 C | 251 | Bulk | ||||||||
Mfr: 251B15T104A6NB TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 10 mW | 50 VAC, 5 VDC | 10 % | Carbon | 1 Turn | Flatted / D | No Switch | Without Detent | Rotary | 1000000 Cycle | - 10 C | + 70 C | 251 |