1 Turn - 18VRG - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 18VRGT732K504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT324K254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT324K504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT732K304NB1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT732S504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT324S254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT324S504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 19.1 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 18VRGT732S304NB1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray |