1 Turn - Potentiometers
618,267 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHS21SB10K TTI: PHS21SB10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K 20% ROTARY POT | 0In Stock | Panel Mount | Screw | Motorized Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 50 VAC, 20 VDC | 20 % | Conductive Plastic | 1 Turn | No Switch | Without Detent | Rotary | 50000 Cycle | IP40 | - 20 C | + 105 C | PHS21 | Tray | |||||||
Mfr: 91A1A-B28-E20L TTI: 91A1A-B28-E20L Bourns Availability: 0In StockPotentiometers 100K 10% 5/8"SQ SINGLETURN | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: P0925N-FC15AR10K TTI: P0925N-FC15AR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | |||
Mfr: PTV09A-4020U-B102 TTI: PTV09A-4020U-B102 Bourns Availability: 0In StockPotentiometers 1K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: P170S2-QC15BR1K TTI: P170S2-QC15BR1K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 17mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Kit | |||||
Mfr: 86A2A-B28-A15/R51L TTI: 86A2A-B28-A15/R51L Bourns Availability: 0In StockPotentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 2 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Switch | With Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 86 | Tray | |||||
Mfr: P091N-FC25CR10K TTI: P091N-FC25CR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: PTV09A-4015F-B104 TTI: PTV09A-4015F-B104 Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 MOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | Bulk | |||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | Bulk | |||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | P1004 | Bulk | ||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | |||||||||||
Mfr: P160KNP-0QC15B50K TTI: P160KNP-0QC15B50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 50K ohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KN-0EC15B100K TTI: P160KN-0EC15B100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P160KNP-0EC15B2K TTI: P160KNP-0EC15B2K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 2K ohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: 91R1A-R22-B20L TTI: 91R1A-R22-B20L Bourns Availability: 0In StockPotentiometers 100K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: PRV6SAABGYB25503KA TTI: PRV6SAABGYB25503KA Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 50K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1.5 W | 274 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: 56AAD-C28-B15/R81L TTI: 56AAD-C28-B15/R81L Bourns Availability: 0In StockPotentiometers 10Kohms SPDT CCW | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 56 | Kit | ||||
Mfr: 3310C-001-504L TTI: 3310C-001-504L Bourns Availability: 0In StockPotentiometers 9mm 500Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3852C-282-102AL TTI: 3852C-282-102AL Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: P0915N-QC15BR50K TTI: P0915N-QC15BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | |||
Mfr: P160KNP-2FD15B10K TTI: P160KNP-2FD15B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 7 mm | No Switch | 11 Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray |