1 Turn - Potentiometers
618,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1F0GJSY00104KL TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PRECISION POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 Ohms | Linear | Horizontal | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Audio | 1.22 W | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.175 mm | 22 mm | 6.35 mm | 1 Detent | Audio | IP67 | - 40 C | + 125 C | PRV6 | Box | ||||||||
Mfr: P160KN-0QC17B10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/5W 10K Ohm 20% | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||
Mfr: P16NM474KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 10% Linear Metallica black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 kOhms | Linear | 260 mW | 350 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 125 C | P16 | Bulk | |||||||||
Mfr: PCW1D-R24-EAB503L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 3/4" SHAFT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: P11A1C0BJSZ00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers PCBPIN 20% 10K Conductive Plastic | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Bulk | |||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Blister Pack | ||||||||||||||||||||
Mfr: PTD901-2015K-B502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K LINEAR | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: PDB241-E420P-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Plain | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: 14810AABHSX10503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: P16NP502KLB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 10% Clockwise Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 5 kOhms | Log | 500 mW (1/2 W) | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||
Mfr: PRV6SAABGYB25504KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 500K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 1.5 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | Box | ||||||||||||||||||||
Mfr: P11L1V0FLSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1 1Kohm 10% 6mm slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 100 mW (1/10 W) | 7.1 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11L | Bulk | |||||||||
Mfr: PDB181-A420K-503A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PTV112-4420A-C104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
Mfr: P11L2V0FLSY00103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Dual 10K10% 6mm slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | 100 mW (1/10 W) | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk |