1 Turn - Potentiometers
618,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV09A-4015F-A103 TTI: PTV09A-4015F-A103 Bourns Availability: 1,000In StockPotentiometers 10K 20% 6MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 3360P-1-103LF TTI: 3360P-1-103LF Bourns Availability: 100In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 100In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 91A1A-B24-D20L TTI: 91A1A-B24-D20L Bourns Availability: 5In StockPotentiometers 5/8" 100K 20% Square Single Turn | 5In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 91A1A-B28-A13L TTI: 91A1A-B28-A13L Bourns Availability: 180In StockPotentiometers 5K 10% 5/8" SQ ST | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 3862C-206-103AL TTI: 3862C-206-103AL Bourns Availability: 50In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 50In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | |||||
Mfr: 3310Y-001-203L TTI: 3310Y-001-203L Bourns Availability: 250In StockPotentiometers 9mm 20Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310P-025-103L TTI: 3310P-025-103L Bourns Availability: 180In StockPotentiometers 9mm 10Kohms Single Cup | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: PDB12-H2251-102BF TTI: PDB12-H2251-102BF Bourns Availability: 2,100In StockPotentiometers 1K LINEAR 12MM | 2,100In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: 91A1A-B24-B13L TTI: 91A1A-B24-B13L Bourns Availability: 115In StockPotentiometers 5K 20% 5/8" SQ ST | 115In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: P13SMNFGS103MA TTI: P13SMNFGS103MA Vishay / Sfernice Availability: 100In StockPotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | 100In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Box | |||||
Mfr: P260P-D1AS2AB10K TTI: P260P-D1AS2AB10K BI Technologies / TT Electronics Availability: 838In StockPotentiometers 10K ohm 1 Gang Dust Proof | 838In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 16 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Kit | |||
Mfr: P232-SEC20BR5K TTI: P232-SEC20BR5K BI Technologies / TT Electronics Availability: 272In StockPotentiometers 1/2W 5K Ohms 10% 24mm ROTARY POT | 272In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Kit | |||||
Mfr: 91A2A-B24-T15/T15L TTI: 91A2A-B24-T15/T15L Bourns Availability: 45In StockPotentiometers 5/8" 10K 10% Square Single Turn | 45In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 91 | Kit | |||||||||||
Mfr: P091P-FC25CR5K TTI: P091P-FC25CR5K BI Technologies / TT Electronics Availability: 1,360In StockPotentiometers 1/40W 5K Ohms 20% 9mm ROTARY POT | 1,360In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | |||
20In Stock | Panel Mount | Potentiometers | 1 Gang | 200 VAC | Conductive Plastic | 1 Turn | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||||||||||||||
Mfr: 6187R10KL1.0 TTI: 6187R10KL1.0 BI Technologies / TT Electronics Availability: 62In StockPotentiometers 7/8" 10K OHM | 62In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | No Switch | Without Detent | Precision | 5000000 Cycle | IP66 | - 40 C | + 125 C | 6180 | Tray | ||||
Mfr: PE30MEFJ102MABG138 TTI: PE30MEFJ102MABG138 Vishay / Sfernice Availability: 250In StockPotentiometers 1K 10% 3W PANEL SEALED POT | 250In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Tray | |||||||||||||||||||
Mfr: P11S1F0APFY00T0152 TTI: P11S1F0APFY00T0152 Vishay / Sfernice Availability: 700In StockPotentiometers CUSTOM POT | 700In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||||
Mfr: P11S3G0GGSY00T0229 TTI: P11S3G0GGSY00T0229 Vishay / Sfernice Availability: 60In StockPotentiometers CUSTOM BAE | 60In Stock | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||||||
Mfr: P11S1F0APFY00T0684 TTI: P11S1F0APFY00T0684 Vishay / Sfernice Availability: 1,120In StockPotentiometers CUSTOM POT | 1,120In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||||
Not Available OnlineLimited Supply | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 500 VAC | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | - 55 C | + 120 C | CLU | Bulk | ||||||||
Mfr: PRV6SAABGXB25V0010 TTI: PRV6SAABGXB25V0010 Vishay / Sfernice Availability: 7,550In StockPotentiometers 200K 5% FULLY SEALED POT | 7,550In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | Vertical | 1.5 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||||
Mfr: EVJ-C25F02A54 TTI: EVJ-C25F02A54 Panasonic Industry Availability: 400In StockPotentiometers 12MM ROTARY POT WITH SLEEVE | 400In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | EVJC/Y | Tray | |||||||||||||||||
Mfr: 3852A-282-104AL TTI: 3852A-282-104AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 100K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: PA16NP103KAB15 TTI: PA16NP103KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% Linear Audio/Plasitc black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Kit |