1 Turn - Potentiometers
621,625 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11A1B0BBSY00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.25 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A2V0FGSX20D0119 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11A2VAFLSX10103MW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11D | |||||||||||||||||||||
Mfr: P11S1Q0EJSZ20103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1QAEBSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P12TAJS102MAB1DE TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Box | ||||||||||||||||||
Mfr: 51SAD-U25-A10L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" PANL CONTRL 1K SQ Sealed 1Turn | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 25 mm | Rotary Metal | 51 | Tray | |||||||||||
Mfr: PE30LDFG472MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PRV6SCABJXB25503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 1.5 W | 274 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||
Mfr: P11S2B0BJSY00D0204 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11A1QAEBSZ00503MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P11S2G0BGSX00R0210 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||||
Mfr: P11S1Q0EBSW20104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EBSZ00473MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 47 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EJSW00223MF TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 22 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1V0FRSZ00472KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S2TAAJSY00D0057 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S1FBGJSY00251KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S2V0FRSZ00473KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 47 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S2VBFLSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1VAFGSY00472KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S2FAGGSY00T0480 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | 16 mm | Knob Potentiometer | - 40 C | + 125 C | P16 | Box | ||||||||||||||||
Mfr: 14821A0BBSY03503KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary Metal |