Vishay - Potentiometers
5,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1V0FRSY00472JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P13LFL105MAB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 MOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: PE30LDFG103MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30LDFG223MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30LLFG470KAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30LLFG472KAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30LLFL222KAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PE30LLFR222MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: PRV4F0GBS102MAB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | |||||||||||||||||||||
Mfr: PRV4F0GBS106MAB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | |||||||||||||||||||||
Mfr: PRV6AAABJYB25104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 750 mW (3/4 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Conductive Plastic Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | ||||||||
Mfr: P12TAAS103MAB2 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | |||||||||||||||||||
Mfr: P12TAAY102MAB2 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | |||||||||||||||||||
Mfr: P13LFR224MAB08 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 220 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P11S1V0FRSZ00223ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P13LLFGS103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 10 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | ||||||||||||||||
Mfr: PRV6SHREBYB25222MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | ||||||||
Mfr: PRV6SIREBXB25104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||
Mfr: PRV6SIREJXB25105MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||
Mfr: PRV6SIREJYB25102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | ||||||||
Mfr: P13NFE104MAB10E TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P13NFE473MAB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||
Mfr: P30LL0FGR103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Smooth | 6 mm | 16 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | ||||||
0In Stock | Panel Mount, PCB Mount | PC Pin | Potentiometers | 1 kOhms | Linear | 250 mW | 15.81 V | 20 % | Conductive Plastic | Smooth / Slotted | 3.18 mm | 12.7 mm | 1/4 in | 9 mm Sealed Panel Potentiometer | 50000 Cycles | IP67 | - 40 C | + 125 C | P9A | Tube | |||||||||
Mfr: P11S1Q0EBSY00222MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S |