Vishay - Potentiometers
5,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 141 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 9.52 mm | 22 mm | 9.52 mm | 1 Detent | Rotary | IP67 | - 55 C | + 125 C | PRV4 | Blister Pack | ||||||||
0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148, 149 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | 16 mm | Knob Potentiometer | - 40 C | + 125 C | P16 | Box | |||||||||||||||||
0In Stock | Box | |||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 2.75 W | 166 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | Bulk | 132-2-0-103 | |||||||
Mfr: P13SMNFRS471MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 470ohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Rotary Metal | - 55 C | + 125 C | P13SM | Bulk | ||||||||||
Mfr: 302C1102B01 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 2" Single Turn 1K Screw Mount | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary | Bulk | |||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Log | Horizontal | 500 mW (1/2 W) | 153 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Box | |||||||
Mfr: P16SNP223MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Linear w/SW HDWR INC IP67 | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | |||||||
Mfr: P16SNM105MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Mohms 20% Metallic Black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Bulk | |||||||
Mfr: P13TAJ220MAB12 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 22 Ohms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Box | ||||||||||||||||
Mfr: PRV6SAAAJXB25502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1.5watt 5Kohms 20% | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1.5 W | 86.6 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Bulk | |||||
Mfr: P11A1F0GJSX10103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10K ohms 20% Conductive Plastic | 0In Stock | PCB Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11A | Bulk | ||||
Mfr: P11A1F0GHFX00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
Mfr: P16FNM104MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NM 100Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNP102KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 1Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P11A1AABGSX10503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | |||||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Smooth | 200000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||||||||||
Mfr: P30LLLFLR103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 300 V | 20% | Cermet | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | |||||||
Mfr: P11S1V0FRSY00102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 20% | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: P11A2Q0EJSZ00D0101 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 0.5 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||||
Mfr: P11S1Q0EBSY00474MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||
Mfr: P11S1Q0EBSZ00105MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S |