Vishay - Potentiometers
5,513 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP103MAB15 TTI: P16NP103MAB15 Vishay / Sfernice Availability: 303In StockPotentiometers 10Kohms 20% Linear Plastic black | 303In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP102MAB15 TTI: P16NP102MAB15 Vishay / Sfernice Availability: 746In StockPotentiometers 1Kohms 20% Linear Plastic black | 746In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Availability: 20In StockPotentiometers 4.7Kohms 20% Linear Plastic black | 20In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PRV6SAABJYB25103KA TTI: PRV6SAABJYB25103KA Vishay / Sfernice Availability: 79In StockPotentiometers 1.5W 10Kohms 10% | 79In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: P16NM472MAB15 TTI: P16NM472MAB15 Vishay / Sfernice Availability: 229In StockPotentiometers 4.7Kohms 20% Linear | 229In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: PE30L0FL103KAB TTI: PE30L0FL103KAB Vishay / Sfernice Availability: 38In StockPotentiometers 3watts 10Kohms 10% 25mm slotted | 38In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Availability: 40In StockPotentiometers 100Kohms 20% Linear Plastic black | 40In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PE30L0FL472KAB TTI: PE30L0FL472KAB Vishay / Sfernice Availability: 10In StockPotentiometers 1.5watts 4.7Kohm 10% | 10In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P30LL0FLR502MA TTI: P30LL0FLR502MA Vishay / Sfernice Availability: 30In StockPotentiometers 5K 20% Long Life | 30In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 122 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
Mfr: P16NP105MAB15 TTI: P16NP105MAB15 Vishay / Sfernice Availability: 40In StockPotentiometers 1Mohms 20% Linear Plastic black | 40In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 MOhms | Linear | 120 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PE30LLFL102KAB TTI: PE30LLFL102KAB Vishay / Sfernice Availability: 56In StockPotentiometers 3watts 1Kohms 10% | 56In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 54.8 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P16NP472KAB15 TTI: P16NP472KAB15 Vishay / Sfernice Availability: 60In StockPotentiometers 4.7Kohms 10% Linear Plastic black | 60In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P11S1A0BASY00102KA TTI: P11S1A0BASY00102KA Vishay / Sfernice Availability: 280In StockPotentiometers 10K 10% 12.5MM PANEL POT | 280In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P16NP102KAB15 TTI: P16NP102KAB15 Vishay / Sfernice Availability: 960In StockPotentiometers 1Kohms 10% Linear Plastic black | 960In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Box | |||||
Mfr: P11A1AABBSY00103MA TTI: P11A1AABBSY00103MA Vishay / Sfernice Availability: 2,675In Stock4,750 On Order Expected 15-Dec-26 Potentiometers 10K 20% 12.5MM PANEL POT | 2,675In Stock4,750 On Order Expected 15-Dec-26 | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.25 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | Kit | ||||||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Availability: 99In StockPotentiometers 22Kohms 20% Linear Plastic black | 99In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: PRV6SAABGYB25103KA TTI: PRV6SAABGYB25103KA Vishay / Sfernice Availability: 100In StockPotentiometers 1/2" POT S/L 10K | 100In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: PE30L0FL103MAB TTI: PE30L0FL103MAB Vishay / Sfernice Availability: 90In StockPotentiometers 3watts 10Kohms 20% 25mm slotted | 90In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PRV6SALBGYB25103KA TTI: PRV6SALBGYB25103KA Vishay / Sfernice Availability: 25In StockPotentiometers 10K 10% FULLY SEALED POT | 25In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: PA16FNP472MA TTI: PA16FNP472MA Vishay Availability: 40In StockPotentiometers PA16F 4.7Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 500 mW | 48.5 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: P13SMNFGS103MA TTI: P13SMNFGS103MA Vishay / Sfernice Availability: 100In StockPotentiometers 1.5watts 10Kohms 20% 6mm dia shaft | 100In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP68 | - 55 C | + 125 C | P13SM | Box | |||||
Mfr: PA16FNP105MA TTI: PA16FNP105MA Vishay Availability: 40In StockPotentiometers PA16F 1Mohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP223MA TTI: PA16FNP223MA Vishay Availability: 40In StockPotentiometers PA16F 22Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 500 mW | 105 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP473MA TTI: PA16FNP473MA Vishay Availability: 40In StockPotentiometers PA16F 47Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 500 mW | 153 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
Mfr: PA16FNP102MA TTI: PA16FNP102MA Vishay Availability: 40In StockPotentiometers PA16F 1Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 500 mW | 22.4 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk |