TT Electronics - P230 - Potentiometers
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P230-2FC20BR500K TTI: P230-2FC20BR500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1FD20BR10K TTI: P230-1FD20BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 10Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | ||||
Mfr: P230-2EC22BR20K TTI: P230-2EC22BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | ||||
Mfr: P230-1FC25BR5K TTI: P230-1FC25BR5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | ||||
Mfr: P230-1EC15AR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1FC25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1EC20AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2FA25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2EC35BR25K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 25K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 35 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2MC16BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-3MC19BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 19 mm | 11 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2MC16CR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1EC20BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 20K ohm Linear Panel | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1FC20AR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1EC15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1FC35BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 35 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2EC20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2FC15AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 10K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 15 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-3FA25BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 11 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1FC25AR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2EC20AR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 2 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2FC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 15 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2MC16AR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-2EC20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 50K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | ||||
Mfr: P230-1EC15AR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray |
- 1
- 2