P08x - TT Electronics - Potentiometers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P081S-71F2CAR10K TTI: P081S-71F2CAR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 8mm 10Kohm 20% w/rotary switch | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 55 C | + 125 C | P08x | Tray | ||||
Mfr: P082D-27CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 8mm 10Kohm 20% dual gang 11 detents | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 25 mW | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.5 mm | 21 mm | No Switch | 11 Detent | Rotary | 100000 Cycle | IP50 | - 55 C | + 125 C | P08x | Tray | ||||
Mfr: P081N-271F2CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 8mm 10Kohm 20% 11 detents | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 15 mm | No Switch | 11 Detent | Rotary | 100000 Cycle | IP50 | - 55 C | + 125 C | P08x | Tray | ||||
Mfr: P081N-061F2ABR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K Ohm 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 7 mm | Without Detent | Rotary | - 55 C | + 125 C | P08x | Tray | ||||||||
Mfr: P081N-061F2AAR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K Ohm 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 7 mm | Without Detent | Rotary | - 55 C | + 125 C | P08x | Tray | ||||||||
Mfr: P082N-261F1DBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 11 Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P083N-071S1CBR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 1K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Panel Mount | Horizontal | P08x | Tray | ||||||||||||||||||||||||
Mfr: P081N-061F2BAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K Ohm 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 7 mm | Without Detent | Rotary | - 55 C | + 125 C | P08x | Tray | ||||||||
Mfr: P081NS-71F2CAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | Not Available Online | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | No Switch | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P082N-071F2CAR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P084E-7CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 8mm 10Kohm 20% 4 gang, dual shaft | 0In Stock | Potentiometers | 4 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Metal | P08x | Tray | ||||||||||||||||||||
Mfr: P082N-271F2CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 11 Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P082N-161F4CBR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Center Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081N061F2ACR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K Ohm 20% | Not Available Online | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P082N-261F2BCR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 11 Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P082S-61F1DBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | No Switch | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P084N-061F2DAR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 50K Ohms 20% 8mm SQ ROTARY POT | Not Available Online | Potentiometers | 4 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P082E-6CAR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Rotary | P08x | Tray | ||||||||||||||||||||
Mfr: P082N-061F2BCR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohm 20% | 0In Stock | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P081S-61F3DBR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% | Not Available Online | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P081S-61F3DBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% | Not Available Online | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P084N-061F1CAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 4 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081N-071S3CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081N-271F2CAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | 11 Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P082S-61F4CAR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | No Switch | Rotary | P08x | Tray |
- 1
- 2