8136 - TT Electronics - Potentiometers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8136R5KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 5K ohm 10% | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2 W | 10 % | Conductive Plastic | 10 Turn | Smooth / Slotted | 6.33 mm | 20.6 mm | No Switch | Without Detent | Precision | 1000000 Cycle | - 25 C | + 105 C | 8136 | Bulk | ||||||
Mfr: 8136R20KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 20K ohm 10% | 0In Stock | 8136 | Bulk | ||||||||||||||||||||||||||
Mfr: 8136R10KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K ohm 10% | 0In Stock | 8136 | Bulk | ||||||||||||||||||||||||||
Mfr: 8136R100KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 2W 100K Ohms 10% 10-TURN HYBRID | 0In Stock | 8136 | Bulk | ||||||||||||||||||||||||||
Mfr: 8136R50KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 2W 50K Ohms 10% 10-TURN HYBRID | 0In Stock | 8136 | Bulk | ||||||||||||||||||||||||||
Mfr: 8136R2KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 2K ohm 10% | 0In Stock | 8136 | Bulk | ||||||||||||||||||||||||||
Mfr: 8136R1KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1K ohm 10% | 0In Stock | 8136 | Bulk |