• Potentiometers

24P - TE Connectivity - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
24PXA103MLL22N TE Connectivity
Datasheet
Mfr: 24PXA103MLL22N
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

0In Stock

Potentiometers 24P 10K A 6X22SPEC B9 M10 NL

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
400 mW
500 V
20 %
Carbon
1 Turn
Flatted / D
6 mm
22 mm
10 mm
No Switch
Rotary
15000 Cycle
- 25 C
+ 70 C
24P
Bulk
1879733-1
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™