TE Connectivity - Potentiometers
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-8 | ||||||||||||
Mfr: 1-1624217-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 10KA 10% 6.35X16FL B8 DET21 | 0In Stock | PCB Mount | ||||||||||||||||||||||||||||
Mfr: 23ESA473MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 47KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624144-1 | |||||
Mfr: 23ESA102MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 1KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623757-1 | |||||
Mfr: 23ESA223MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 22KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624207-1 | |||||
Mfr: 404802692039 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 22K 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 22 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 3-1625931-2 | ||||||||||
Mfr: 27PSB223KLB22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 22 Ohms 10% .20 Watt In Line | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 22 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27P | Bulk | 1624187-4 | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-9 | |||||||
0In Stock | ||||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Mfr: 23ESB105MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 1 MOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624154-2 | |||||
Mfr: 17PESA564MC19E TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/E 560KA 6X19FL SPST 4A | Not Available Online | Rotary Switch | Bulk | 1624199-7 | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 200 V | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-2 | ||||||||||
Mfr: 23ESA222MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 2.2 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624206-2 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-6 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 Ohms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-5 | |||||||||||
Mfr: 1-1625930-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MC1 10K 10% 18MM DF&T | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth | Rotary Metal | |||||||||||||||||||||
Mfr: 9650625-0000 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers POT,SVO,10T,10K,.1%,PER 650625 | 0In Stock | |||||||||||||||||||||||||||||
Mfr: 23ESB224MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 220KB 6.35X50FL B7 CAT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624157-2 | |||||
Mfr: 3-1625931-1 TTI: 3-1625931-1 TE Connectivity Availability: 0In StockPotentiometers 10K OHM 10% 2W MCU 1"PL | 0In Stock | Vertical | MCU | Tray | 404802692038 | |||||||||||||||||||||||||
Mfr: 04-0989-0176 TTI: 04-0989-0176 TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers RT9101-0050-121-3130 | 0In Stock | Each | ||||||||||||||||||||||||||||
Not Available Online | Vertical | MCU | 404802692032 | |||||||||||||||||||||||||||
Not Available Online | 27ESA503MMF50N | |||||||||||||||||||||||||||||
Not Available Online | Horizontal |