TE Connectivity - Potentiometers
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 404802692042 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockPotentiometers 1 MOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-5 | |||||||
Mfr: 23ESA104MMF50AF TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624203-2 | |||||
Mfr: 23ESB473MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 25 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624158-6 | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | Rotary Switch | ||||||||||||||||||||||||||
Mfr: 4-1625931-2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 10R 10% 5/8"SL | 0In Stock | Vertical | ||||||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Vertical | Bulk | 2-1625931-9 | |||||||||||||||||||||||||
Mfr: 27PSA473MLA43N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 27P 47KA 6X43PL B9 M10 | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 47 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 43 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27P | Bulk | 1624187-1 | |||||
Mfr: 404802803068 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers LC1 2K2 20% 16MM PL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth | Rotary Metal | LC1 | Bulk | 1-1625932-2 | ||||||||||||||||||
Mfr: 27ESB472MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 27E DUAL 4K7B 6.35X50FL CAT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 4.7 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624184-2 | |||||
Mfr: PC610H502AP15LF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers PC610H 5KA 15SL(RoHS) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Without Detent | Rotary | Bulk | 1-1624231-2 | |||||||||||||||||||
Mfr: 17PCSA104MC19P TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers 17P/PC 100KA 6X19FL SPDT PP | Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 350 VAC/DC | 20 % | Conductive Polymer | 1 Turn | Flatted / D | 6 mm | 19 mm | Push-Push Switch | Without Detent | Rotary | 20000 Cycle | - 20 C | + 70 C | Bulk | 1624197-3 | ||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-8 | |||||||||||
Mfr: 404802692041 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 220 KOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 220 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | Rotary Metal | MCU | Bulk | 3-1625931-4 | |||||||||||
Mfr: 23ESB104MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624214-2 | |||||
Mfr: 23ESB105MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 1 MOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624215-2 | |||||
Mfr: 1-1624197-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/PC 100KA 6X32 PL | Not Available Online | Potentiometers | ||||||||||||||||||||||||||||
Mfr: 24PXA103MLL22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 24P 10K A 6X22SPEC B9 M10 NL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 22 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 24P | Bulk | 1879733-1 | |||||
Mfr: 17PCDB223ME35N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 22 Ohms 20% .25 Watt In Line | Not Available Online | Horizontal | Bulk | 1879799-1 | ||||||||||||||||||||||||||
Mfr: 23ESA103MMF20C TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 20% .40 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | Changeover Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1879802-2 | |||||
Mfr: RTS840181-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePotentiometers ACSIS Calibration | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 23E10KA-6.35X50 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers Res Carbon Film POT 10K Ohm 20% 2/5W | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | 400 mW | 1 kVAC | 20 % | 50 mm | - 25 C | + 70 C | Bulk | 1623760-2 | |||||||||||||||||
Not Available Online | PCB Mount | |||||||||||||||||||||||||||||
Mfr: 23ESA473KMF16N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 47KA 10% 6.35X16FL B8 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 10 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624144-4 | |||||
0In Stock | ||||||||||||||||||||||||||||||
Not Available Online | Vertical |