Littelfuse - Potentiometers
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E7800.0410 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 2 kOhms | Linear | 2.5 VA | 230 VAC | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0670 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 5 Ohms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk | ||||||||||||||
Mfr: E7800.0680 TTI: Not Assigned Littelfuse Availability: Not Available OnlinePotentiometers POTENTIOMETER MOTORIZED | Not Available Online | Panel Mount | Motorized Potentiometers | 1 Gang | 1 Ohms | Linear | 2 W | 24 V | Wirewound | 1 Turn | Rotary | - 15 C | + 70 C | E7800 | Bulk |