SPS - Honeywell - Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPSG040P103U TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | SPS | ||||||||||||||||||||
Mfr: SPSG148F504U TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary Metal | SPS | ||||||||||||||||||||
Mfr: SPSG020S103X-A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | SPS | ||||||||||||||||||||
Mfr: SPSG040S104U-A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | SPS | ||||||||||||||||||||
Mfr: SPSG02S0203XA TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 10 % | 1 Turn | Smooth / Slotted | Rotary Metal | SPS | |||||||||||||||||
Mfr: SPSG032S502U TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Cermet Panel Potentiometer | 25000 Cycle | - 65 C | + 150 C | SPS |