392 - Honeywell - Potentiometers
141 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 392JA25MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL 392-SINGLE W/MET SFT | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | 392 | |||||||||||||||||||
Mfr: RV6NAYSA502A TTI: 392550M9277 Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | Kit | ||||||||||||||||||||||||||
Not Available Online | 392 | ||||||||||||||||||||||||||||
Mfr: 392551M0010 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: 392050M8964 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Vertical | 392 | ||||||||||||||||||||||||||
Mfr: 392063M9549 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: 392101M9437 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: 392551M9278 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | 500 mW (1/2 W) | Conductive Plastic | - 40 C | + 120 C | 392 | |||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 392 | ||||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 392 | ||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2.5 kOhms | 500 mW (1/2 W) | 10 % | 392 | ||||||||||||||||||||||
Not Available Online | 392 | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 MOhms | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | - 40 C | + 120 C | 392 | ||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | No Switch | Without Detent | Conductive Plastic Potentiometer | 50000 Cycle | - 55 C | + 120 C | 392 | ||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Mfr: 392050M7461 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Vertical | 392 | ||||||||||||||||||||||||||
Mfr: 392074M8792 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | 392 | |||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | 500 mW (1/2 W) | 10 % | 392 | ||||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Mfr: 392050103366401 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Pots | Not Available Online | 392 |