Honeywell - Potentiometers
2,148 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 300 Ohms | 2 W | 5 % | Wirewound | - 55 C | + 105 C | ||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 43 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | 4 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | ||||||||||||||||
Mfr: 574SX1M48S503SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | ||||||||||
Mfr: 575SX1A48S503SS TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 19.05 mm | - 40 C | + 120 C | 575 | |||||||||||||
Mfr: JA1N056S201UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 200 Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S203UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 20K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | J | |||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 150 C | 309 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 150 C | 309 | |||||||||||
Mfr: 309NPC5MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1W 500 Ohm 350V PC +/-10%TOL,+/-5% LIN | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 MOhms | Horizontal | 1 W | 20 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 380 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: 485000M8990 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 9.5 mm (3/8 in) | Rotary Metal | - 55 C | + 120 C | ||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 380000049630017 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 380036028300020 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | 5 kOhms | ||||||||||||||||||||||||||||
Not Available Online | Potentiometers | ||||||||||||||||||||||||||||
Mfr: 595000007440012 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: GS1G052F103UA-A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 578000890600001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 392550M9510 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Mfr: GS1T040P103UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | 2.5 MOhms |