450G - CTS - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 450GT25R254A2L TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 10 % | Carbon | 1 Turn | Smooth | 6.35 mm | 15.88 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 10 C | + 80 C | 450G | ||||||||
Mfr: 450GT25R504A2L TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers POT 500K OHM 1/4W CARBON, 10% AUDIO, LOW TORQUE | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 500 kOhms | Audio | Vertical | 250 mW | 10 % | Carbon | Smooth | 6.35 mm | 15.9 mm | Guitar | 10000 Cycles | - 10 C | + 80 C | 450G | Bulk | ||||||||||
Mfr: 450GT25K254A2L TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 10 % | Carbon | 1 Turn | Knurled / Slotted | 6 mm | 15.88 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 10 C | + 80 C | 450G |