11VR - CTS - Potentiometers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 11VR1H25F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR1K20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 20mm flat shaft -10C +70C 100 Ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2U22.5F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2U20F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Center Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2K20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 20mm flat shaft -10C +70C 100 Ohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2K20B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2K22.5B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2U22.5B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR1U20F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Center Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2K22.5F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR1X20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 11mm Panel Potentiometer, 10kOhms, 20%, 50VAC, 20VDC | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2K20F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2X20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2U20F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR1Y25F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2H25F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2Y25F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2U20B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR |