026 - CTS - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 026TA24R101B1A1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 026 | |||||||||||||||||||||||||||
Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 700 Ohms | Linear | Vertical | 5 W | 500 VDC | 10 % | Wirewound | 1 Turn | Flatted / D | 6.35 mm | 19.1 mm | No Switch | Without Detent | Rotary | - 30 C | + 105 C | 026 |