Bourns - 81 - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 81A1A-B28-A10L TTI: 81A1A-B28-A10L Bourns Availability: 355In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 355In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 81A2A-B28-D15/D15L TTI: 81A2A-B28-D15/D15L Bourns Availability: 265In StockPotentiometers 10K/10K 5/8" SQ 1TURN 20% | 265In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 81A1A-B28-A15L TTI: 81A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 81A1A-B28-A13L TTI: 81A1A-B28-A13L Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 81A2A-B28-A15/A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 81 | Tray | ||||||||||||||||||
Mfr: 81C1D-E20-D25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | 81 | Bulk | |||||||||||
Mfr: 81C1A-E28-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 40 C | + 125 C | 81 | Tray | |||||||||
Mfr: 81A1A-B28-D18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 50Kohm 20% Square Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 81 | Bulk | ||||||||||||||||||
Mfr: 81A1D-B28-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 5K 10% Square Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 81 | Tray | |||||||||||
Mfr: 81A1A-B24-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | 81 | Tray | |||||||||||
Mfr: 81C1D-E20-C20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary Metal | 81 | Bulk | |||||||||||
Mfr: 81A1D-B24-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 24 mm | Rotary Metal | 81 | Tray | |||||||||||
Mfr: 81R1A-R22-A20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Tray | ||||
Mfr: 81C2A-E24-D15/D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 81 | Tray | ||||||||||||||||||
Mfr: 81A1A-B28-B25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 81 | Tray | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 81 | ||||||||||||||||||||
Mfr: 81R1D-R30-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | Rotary Metal | 81 | Bulk | |||||||||||
Mfr: 81A2A-B24-D15/D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K/10K 5/8" SQ 1TURN 20% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 81 | Tray | |||||||||||
Mfr: 81A1A-B24-D18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 50k 20% Square Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3/4 in | Rotary | - 40 C | + 125 C | 81 | Tray | ||||||||||
Mfr: 81A1A-B24-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 10K 20% Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 81 | Tray | |||||||||||
Mfr: 81C1A-E28-A20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary Metal | 81 | Tray | |||||||||||
Mfr: 81A1A-B28-D20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 100K 20% Square single turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 81 | Tray | |||||||||||
Mfr: 81C1D-E20-H25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary Metal | 81 | ||||||||||||
Mfr: 81A1A-B28-B13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 81 | Tray | ||||||||||||||||||
Mfr: 81C1A-E28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ 1TURN | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Tray |