3862 - Bourns - Potentiometers
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3862C-206-103AL TTI: 3862C-206-103AL Bourns Availability: 50In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 50In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | |||||
Mfr: 3862C-162-103AL TTI: 3862C-162-103AL Bourns Availability: 0In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | ||||||
Mfr: 3862C-282-103AL TTI: 3862C-282-103AL Bourns Availability: 0In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | ||||||
Mfr: 3862C-282-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | ||||||
Mfr: 3862C-282-502AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K OHM 1/2"DIA 1-T PANL CTRL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | ||||||
Mfr: 3862C-122-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | ||||||
Mfr: 3862C-202-103AL TTI: 3862C-202-103AL Bourns Availability: 0In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | ||||||
Mfr: 3862C-206-503AL TTI: 3862C-206-503AL Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1/2" 1-T | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | |||||
Mfr: 3862C-286-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 10K 10% 1/2" 1 TURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | 3862 | Tray | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 3862 | |||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary | 3862 | Bulk | ||||||||||||||||||||
Mfr: 3862C-202-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K OHM 1/2"DIA 1-T PANL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | ||||||
Mfr: 3862C-122-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K OHM 1/2"DIA 1-T PANL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | 3862 | Tray | ||||||||||||
Mfr: 3862C-122-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 10K 10% 1/2" 1 TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | 3862 | Tray | ||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth | Rotary Metal | 3862 | ||||||||||||||||||||
0In Stock | 3862 | Tray | |||||||||||||||||||||||||||
Mfr: 3862C-122-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K Single Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary | - 40 C | + 125 C | 3862 | Tray | ||||||||||
Mfr: 3862C-202-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1/2" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 3862 | Tray | |||||||||||||||||||
Mfr: 3862C-166-103AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 10Kohm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | |||||
Mfr: 3862C-206-104AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTRL 100K 1/2" 1 TURN 10% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Rotary | 3862 | Tray | |||||||||||
Mfr: 3862C-282-252A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 2.5K Single Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3862 | |||||||||||
Mfr: 3862C-122-104A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 100K Single Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 9.53 mm | Rotary Metal | - 1 C | + 125 C | 3862 | |||||||||||
Mfr: 3862C-206-502A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 5K Single Turn Cermet | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3862 | ||||||||||
Mfr: 3862C-203-101A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 100ohm Single Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 3.18 mm | 15.88 mm | Rotary | - 1 C | + 125 C | 3862 | |||||||||||
Mfr: 3862C-202-103A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 10K Single Turn Cermet | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 750 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Rotary Metal | - 1 C | + 125 C | 3862 |