Bourns - Potentiometers
6,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 91R1A-Z16-EA0/216L TTI: 91R1A-Z16-EA0/216L Bourns Availability: 6In StockPotentiometers 1K 20% 16MM PANEL CONTROL | 6In Stock | Horizontal | 91 | Kit | |||||||||||||||||||||||||
Mfr: 3852B-206-503CL TTI: 3852B-206-503CL Bourns Availability: 180In StockPotentiometers 50K 10% 19MM PANEL CONTROL | 180In Stock | Horizontal | 3852 | Kit | |||||||||||||||||||||||||
Mfr: 91A1A-B28-EA0/362L TTI: 91A1A-B28-EA0/362L Bourns Availability: 495In StockPotentiometers 20% 16MM PANEL CONTROL | 495In Stock | Kit | |||||||||||||||||||||||||||
Mfr: 99A2D-B28-A15/R53L TTI: 99A2D-B28-A15/R53L Bourns Availability: 17In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST | 17In Stock | Kit | |||||||||||||||||||||||||||
Mfr: 3852A-282-104AL TTI: 3852A-282-104AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 100K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-102AL TTI: 3852A-282-102AL Bourns Availability: 0In Stock270 On Order Expected 13-Aug-27 Potentiometers 1K 3/4" Single Turn | 0In Stock270 On Order Expected 13-Aug-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: PCW1J-C24-BAB103L TTI: PCW1J-C24-BAB103L Bourns Availability: 0In Stock270 On Order Expected 04-May-27 Potentiometers 10K 20% Sq 22mm Single Turn | 0In Stock270 On Order Expected 04-May-27 | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 3852A-282-502AL TTI: 3852A-282-502AL Bourns Availability: 0In Stock270 On Order Expected 13-Aug-27 Potentiometers 5K 3/4" Single Turn | 0In Stock270 On Order Expected 13-Aug-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-202AL TTI: 3852A-282-202AL Bourns Availability: 0In Stock180 On Order Expected 28-Sep-27 Potentiometers 2K 3/4" Single Turn | 0In Stock180 On Order Expected 28-Sep-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-103AL TTI: 3852A-282-103AL Bourns Availability: 0In Stock1,290 On Order Expected Potentiometers 10K 3/4" Single Turn | 0In Stock1,290 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3856A-282-103AL TTI: 3856A-282-103AL Bourns Availability: 0In Stock1,620 On Order Expected Potentiometers PANEL CONTRL 10K 10% 3/4"-3 3/4TURN | 0In Stock1,620 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Kit | ||||||
Mfr: PDB241-GTR03-504A2 TTI: PDB241-GTR03-504A2 Bourns Availability: 0In Stock1,100 On Order Expected Potentiometers 500K 20% KNURLED LNG AUDIO | 0In Stock1,100 On Order Expected | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: 3852A-282-503AL TTI: 3852A-282-503AL Bourns Availability: 0In Stock540 On Order Expected Potentiometers 50K 3/4" Single Turn | 0In Stock540 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: 3852A-282-252AL TTI: 3852A-282-252AL Bourns Availability: 0In Stock135 On Order Expected 09-Feb-27 Potentiometers 2.5K 3/4" Single Turn | 0In Stock135 On Order Expected 09-Feb-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: PTV09A-4015F-B103 TTI: PTV09A-4015F-B103 Bourns Availability: 0In StockPotentiometers 10K 20% 6MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PDB241-GTR01-254A2 TTI: PDB241-GTR01-254A2 Bourns Availability: 0In Stock500 On Order Expected 25-Jan-27 Potentiometers 250K 20% KNURLED AUDIO | 0In Stock500 On Order Expected 25-Jan-27 | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: 51CAD-E24-A20L TTI: 51CAD-E24-A20L Bourns Availability: 0In Stock270 On Order Expected 19-Mar-27 Potentiometers 100K 10% 1/2" Sealed Square | 0In Stock270 On Order Expected 19-Mar-27 | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: 3852A-202-104AL TTI: 3852A-202-104AL Bourns Availability: 0In Stock270 On Order Expected 30-Jul-27 Potentiometers 100K 3/4" Single Turn | 0In Stock270 On Order Expected 30-Jul-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 3851A-282-502EL TTI: 3851A-282-502EL Bourns Availability: 0In Stock810 On Order Expected 18-Aug-27 Potentiometers 5K 10% 19MM PANEL CONTROL | 0In Stock810 On Order Expected 18-Aug-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | Bulk | ||||||||||||||||
Mfr: 51ACN-B24-GA0/417L TTI: 51ACN-B24-GA0/417L Bourns Availability: Not Available OnlinePotentiometers 10K 10% 12.5MM PANEL CONTROL | Not Available Online | PCB Mount | Through Hole | Audio Potentiometers | 1 Gang | Linear | Horizontal | 500 mW (1/2 W) | Cermet | 1 Turn | Smooth / Slotted | 0.75 in | 9.5 mm (3/8 in) | Without Detent | Rotary | 50000 Cycle | IP64, IP65 | + 1 C | + 125 C | 51 | Kit | ||||||||
Mfr: 82E1J-E20-BA0/709L TTI: 82E1J-E20-BA0/709L Bourns Availability: Not Available OnlinePotentiometers CUSTOM POT | Not Available Online | Kit | |||||||||||||||||||||||||||
Mfr: PTA3043-2015DPB103 TTI: PTA3043-2015DPB103 Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL - SLIDE CARBON | Not Available Online | Bulk | |||||||||||||||||||||||||||
0In Stock | Horizontal | Tray | |||||||||||||||||||||||||||
Mfr: 53CAA-E20-B18L TTI: 53CAA-E20-B18L Bourns Availability: Not Available OnlinePotentiometers 500 10% 12.5MM PANEL CONTROL | Not Available Online | Kit | |||||||||||||||||||||||||||
Mfr: 91A1A-B28-A25L TTI: 91A1A-B28-A25L Bourns Availability: Not Available OnlinePotentiometers 1M 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit |