Bourns - Potentiometers
6,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW1D-R19-BAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4.76 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B16-BAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B32-EAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 25.4 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: 3852A-162-503A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | |||||||||||
Mfr: 51AAA-B28-B20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: PCW1D-B36-BAB253 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28.6 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: 51AAD-B24-A15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | + 1 C | + 125 C | 51 | Bulk | |||||||||
Mfr: PCW1D-J20-FAB104 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 15.9 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B16-KAB501 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500ohm 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: 51AAA-B28-A10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: PCW1D-B16-KAB103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1D-B24-BAB253 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: 51CAD-E24-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 10% 1/2" Sealed Square | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | |||||||
Mfr: PCW1D-R19-EAB502L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4.76 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C28-CAB102L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
Mfr: 3310R-001-104L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 100Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | ||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | 91 | Bulk | ||||||||||||
Mfr: 53RAA-R25-A08L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" 1TRN 500ohm 10% SQ PANEL CONTROL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Bulk | |||||
Mfr: PCW1J-B24-CAD203L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 20K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
Mfr: PCW1D-C24-EAB501L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500ohm 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC |