TT Electronics - Potentiometers
661,265 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P260P-D1AS3CA10K TTI: P260P-D1AS3CA10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K 12.7MM ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Kit | ||||
Mfr: P232-SFC35BR5K TTI: P232-SFC35BR5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 35 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Kit | ||||||
Mfr: P160KN-0EA15B10K TTI: P160KN-0EA15B10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Poteniometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||||
Mfr: 6187R10KL.5 TTI: 6187R10KL.5 BI Technologies / TT Electronics Availability: 0In StockPotentiometers 10K 10% 7/8" SINGLETURN POT | 0In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Tray | |||||||||
Mfr: P260P-D1BS3CB100K TTI: P260P-D1BS3CB100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 100K Ohms 10% 12.7mm Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Kit | ||||
Mfr: P260S-S1AF3CB10K TTI: P260S-S1AF3CB10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12.7mm Square Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | Rotary Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | P260 | Kit | ||||
Mfr: P160KNP-0FC25B5K TTI: P160KNP-0FC25B5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||||
Mfr: P120KGE-Y20BR50K TTI: P120KGE-Y20BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P271-DS21BR10K TTI: P271-DS21BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 2W 10K Ohm 10% 27mm Rotary Pot | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Center Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P271 | Kit | P271-DS21R10K | |||||
Mfr: P091P-EA25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 10 mm | Push Lock Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P260P-D1BS3CA100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 100K Ohms 10% 12.7mm Potentiometer | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P0925N-FD15BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 50K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
Mfr: P230-2EC20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 50K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P231-EC30AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 100K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P231 | Tray | ||||||||||||||||||||
Mfr: P231-EC30BR25K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 25K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P231 | Tray | ||||||||||||||||||||
Mfr: P120KGP-Y15BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 500K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P120PK-Y25BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 5K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | ||||||
Mfr: P261S-D1BS3AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | No Switch | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P260P-D1AS4AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 24 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Tray | ||||
Mfr: P160KN-0EC20B1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 1M Ohms 20% 16mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P090S-04T20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | ||||||
Mfr: P230-1EC15AR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | Vertical | 250 mW (1/4 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P230-1FC15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 15 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P231-QC15BR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray | ||||||||||||||||||||
Mfr: P231-QC15CR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | P231 | Tray |