bde - Power Inductors - SMD
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP2525BDER6R8M01 TTI: IHLP2525BDER6R8M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 6.8uH 20% | 0In StockLimited Supply | High Power Choke | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 3.5 A | 95 mOhms | 9 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR82M01 TTI: IHLP2525BDERR82M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD .82uH 20% | 0In StockLimited Supply | High Power Choke | 2525 (6363 metric) | Shielded | 820 nH | 20 % | 10 A | 11.8 mOhms | 17 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR47MA1 TTI: IHLP2525BDERR47MA1 Vishay / Dale Availability: 4,000In StockLimited Supply Power Inductors - SMD 0.47uH 20% AEC-Q200 | 4,000In StockLimited Supply | Power Choke | Shielded | 470 nH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Mfr: IHLP2525BDER2R2M01 TTI: IHLP2525BDER2R2M01. Vishay / Dale Availability: 2,015In StockCut Tape Power Inductors - SMD 2.2uH 20% | 2,015In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 6.5 A | 34 mOhms | 14 A | - 55 C | + 125 C | 5 MHz | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Cut Tape | ||||||
Mfr: IHLP2525BDER3R3M01 TTI: IHLP2525BDER3R3M01 Vishay / Dale Availability: 0In Stock8,000 On Order Expected 28-Oct-26 Limited Supply Power Inductors - SMD 3.3uH 20% | 0In Stock8,000 On Order Expected 28-Oct-26 Limited Supply | High Power Choke | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 5 A | 51.6 mOhms | 13 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | IHLP2525BDEB3R3M01 | ||||||
High Power Choke | 2525 (6363 metric) | Shielded | 4.7 uH | 20 % | 4.5 A | 63 mOhms | 10 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | IHLP2525BDEB4R7M01 | ||||||||
0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 10 uH | 20 % | 2.5 A | 129 mOhms | 7 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | ||||||||
Mfr: IHLP2525BDER1R0M01 TTI: IHLP2525BDER1R0M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 1uH 20% | 0In StockLimited Supply | High Power Choke | 2525 (6363 metric) | Shielded | 1 uH | 20 % | 9 A | 14.2 mOhms | 16 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDER100MA1 TTI: IHLP2525BDER100MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 10uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | Shielded | 10 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Mfr: IHLP2525BDERR33MA1 TTI: IHLP2525BDERR33MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 0.33uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | 2525 (6363 metric) | Shielded | 330 nH | 20 % | 7.2 mOhms | - 55 C | + 125 C | Standard | 6.86 mm | 6.47 mm | 2.4 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | ||||||||
Mfr: IHLP2525BDER2R2MA1 TTI: IHLP2525BDER2R2MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 2.2uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | Shielded | 2.2 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Power Choke | Shielded | 4.7 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||||
Mfr: IHLP2525BDER8R2M01 TTI: IHLP2525BDER8R2M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD 8.2uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 8.2 uH | 20 % | 3 A | 106 mOhms | 8 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR10M01 TTI: IHLP2525BDERR10M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD .1uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 100 nH | 20 % | 30 A | 1.7 mOhms | 50 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR68M01 TTI: IHLP2525BDERR68M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD .68uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 680 nH | 20 % | 11 A | 9.4 mOhms | 18 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR33M01 TTI: IHLP2525BDERR33M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD .33uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 330 nH | 20 % | 18 A | 4.1 mOhms | 22 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDER2R2M01 TTI: IHLP2525BDER2R2M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD 2.2uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 6.5 A | 34 mOhms | 14 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR47M01 TTI: IHLP2525BDERR47M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD .47uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 470 nH | 20 % | 13.5 A | 6.5 mOhms | 21 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDER1R5M01 TTI: IHLP2525BDER1R5M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD 1.5uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 7.5 A | 21.2 mOhms | 15 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDERR22M01 TTI: IHLP2525BDERR22M01 Vishay / Dale Availability: 0In StockPower Inductors - SMD .22uH 20% | 0In Stock | High Power Choke | 2525 (6363 metric) | Shielded | 220 nH | 20 % | 21 A | 3.2 mOhms | 34 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 2.4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: IHLP2525BDER3R3MA1 TTI: IHLP2525BDER3R3MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 3.3uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | Shielded | 3.3 uH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Mfr: IHLP2525BDERR10MA1 TTI: IHLP2525BDERR10MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 0.1uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | 2525 (6363 metric) | Shielded | 100 nH | 20 % | 7.2 mOhms | - 55 C | + 125 C | Standard | 6.86 mm | 6.47 mm | 2.4 mm | Composite | AEC-Q200 | IHLP-A1 | Reel | ||||||||
Mfr: IHLP2525BDERR82MA1 TTI: IHLP2525BDERR82MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 0.82uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | Shielded | 820 nH | 20 % | Standard | Composite | AEC-Q200 | IHLP-A1 | Reel | |||||||||||||||
Mfr: IHLP2525BDEK3R3M01 TTI: IHLP2525BDEK3R3M01 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD IHLP-2525BD-01 3.3 20% EK E3 | 0In StockLimited Supply | Commercial Inductor | 2525 (6464 metric) | Shielded | 3.3 uH | 20 % | 51.6 mOhms | 13 A | - 55 C | + 125 C | 6.47 mm | 6.47 mm | 2.4 mm | IHLP-2525BD-01 | Reel | ||||||||||
Mfr: IHLP2525BDER1R5MA1 TTI: IHLP2525BDER1R5MA1 Vishay / Dale Availability: 0In StockLimited Supply Power Inductors - SMD 1.5uH 20% AEC-Q200 | 0In StockLimited Supply | Power Choke | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 7.2 mOhms | - 55 C | + 125 C | Standard | 6.86 mm | 6.47 mm | 2.4 mm | Composite | AEC-Q200 | IHLP-A1 | Reel |