7289 - 2890/R - RF Inductors - Leaded
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2890R-03K BULK TTI: 2890R-03K Delevan Availability: 157In StockRF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil | 157In Stock | Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.79 A | 140 Ohms | 60 | 140 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-03K B100 | ||||||||||
Mfr: 2890R-08K R100 TTI: 2890R-08K Delevan Availability: 300In StockRF Inductors - Leaded 3.3uH 10% 100ohm Molded Unshield Coil | 300In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 1.19 A | 100 Ohms | - 55 C | + 125 C | 60 | 100 MHz | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Reel | 2890R-08K B100 | ||||||||
Mfr: 2890R-00K BULK TTI: 2890R-00K Delevan Availability: 62In StockRF Inductors - Leaded 1.2uH 10% 170ohm Molded Unshield Coil | 62In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-00K T100 | ||||||||||
Mfr: 2890-38K BULK TTI: 2890-38K Delevan Availability: 0In Stock488 On Order Expected 11-Nov-26 RF Inductors - Leaded 56uH 10% 14ohm Molded Unshield Coil | 0In Stock488 On Order Expected 11-Nov-26 | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890-38K B100 | ||||||||||
0In Stock | Choke | Axial | Unshielded | 22 uH | 10 % | 815 mA | 24 Ohms | 50 | 24 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-28K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 125 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Reel | 2890R-36K T100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 760 mA | 80 Ohms | - 55 C | + 125 C | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Bulk | 2890R-14K B100 | ||||||||
0In Stock | Choke | Axial | Unshielded | 18 uH | 10 % | 320 mA | 45 Ohms | 40 | 45 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-26K T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 445 mA | 16 Ohms | - 55 C | + 105 C | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Iron | 2890/R | Reel | 2890-36K T100 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 815 mA | 24 Ohms | - 55 C | + 105 C | 50 | 24 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | Iron | 2890/R | Bulk | 2890-28K B100 | ||||||||
Not Available Online | Choke | Axial | Unshielded | 1.5 uH | 10 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-02K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 27 uH | 10 % | 750 mA | 22 Ohms | 45 | 22 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-30K T100 | |||||||||||
0In Stock | Axial | 1.2 uH | 590 mOhms | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890-00K T1000 | |||||||||||||||||
Mfr: 2890R-04K R100 TTI: 2890R-04K Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% 125ohm Molded Unshield Coil | 0In Stock | Choke | Axial | Unshielded | 2.2 uH | 10 % | 1.64 A | 125 Ohms | 60 | 125 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-04K T100 | ||||||||||
0In Stock | Choke | Axial | Unshielded | 68 uH | 5 % | 325 mA | 13 Ohms | 75 | 13 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-39J T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 3.9 uH | 5 % | 980 mA | 95 Ohms | 60 | 95 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-10J T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 6.8 uH | 10 % | 640 mA | 75 Ohms | 60 | 75 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-16K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 27 uH | 3 % | 750 mA | 22 Ohms | 45 | 22 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-30H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 39 uH | 10 % | 550 mA | 18 Ohms | 55 | 18 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-34K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 1.8 uH | 5 % | 1.79 A | 140 Ohms | 60 | 140 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-03J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 8.2 uH | 5 % | 555 mA | 68 Ohms | 60 | 68 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-18J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 15 uH | 10 % | 365 mA | 50 Ohms | 40 | 50 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-24K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 18 uH | 3 % | 320 mA | 45 Ohms | 40 | 45 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-26H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 12 uH | 3 % | 405 mA | 53 Ohms | 40 | 53 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-22H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 27 uH | 5 % | 750 mA | 22 Ohms | 45 | 22 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-30J T100 |