7289 - RF Inductors - Leaded
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Choke | Axial | Unshielded | 68 uH | 3 % | 325 mA | 13 Ohms | 75 | 13 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-39H T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 5.6 uH | 5 % | 760 mA | 80 Ohms | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-14J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 1.5 uH | 5 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-02J T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 10 % | 880 mA | 90 Ohms | 60 | 90 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-12K T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 100 uH | 10 % | 279 mA | 12 Ohms | 75 | 12 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-42K T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 6.8 uH | 3 % | 640 mA | 75 Ohms | 60 | 75 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-16H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 1.5 uH | 10 % | 2.19 A | 160 Ohms | 60 | 160 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-02K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 2.2 uH | 3 % | 1.64 A | 125 Ohms | 60 | 125 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-04H T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 3.3 uH | 10 % | 1.19 A | 100 Ohms | 60 | 100 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-08K T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 15 uH | 5 % | 365 mA | 50 Ohms | 40 | 50 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-24J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 5.6 uH | 5 % | 760 mA | 80 Ohms | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-14J T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 120 uH | 3 % | 219 mA | 10 Ohms | 95 | 10 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-44H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 3 % | 880 mA | 90 Ohms | 60 | 90 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-12H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 56 uH | 10 % | 410 mA | 14 Ohms | 65 | 14 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-38K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 18 uH | 10 % | 320 mA | 45 Ohms | 40 | 45 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-26K T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 22 uH | 3 % | 815 mA | 24 Ohms | 50 | 24 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-28H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 33 uH | 3 % | 595 mA | 19 Ohms | 60 | 19 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-32H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 3.9 uH | 5 % | 980 mA | 95 Ohms | 60 | 95 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-10J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 4.7 uH | 3 % | 880 mA | 90 Ohms | 60 | 90 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-12H T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 82 uH | 5 % | 305 mA | 12 Ohms | 75 | 12 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-40J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 39 uH | 3 % | 550 mA | 18 Ohms | 55 | 18 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890R-34H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 100 uH | 5 % | 279 mA | 12 Ohms | 75 | 12 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-42J T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 5.6 uH | 3 % | 760 mA | 80 Ohms | 60 | 80 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-14H T1000 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 47 uH | 3 % | 445 mA | 16 Ohms | 65 | 16 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-36H T100 | |||||||||||
0In Stock | Choke | Axial | Unshielded | 100 uH | 3 % | 279 mA | 12 Ohms | 75 | 12 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Reel | 2890-42H T100 |