• Power Inductors - SMD

VLF - TDK - Power Inductors - SMD

2 Results
2 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: VLF4012AT-1R5M1R6
TTI: VLF4012AT-1R5M1R6
TDK
Availability:

60In Stock

End of Life
Cut Tape
Power Inductors - SMD RECOMMENDED ALT 810-VLS3012HBX-1R5M

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Shielded
1.5 uH
20 %
1.8 A
79 mOhms
- 40 C
+ 105 C
Standard
3.5 mm
3.7 mm
1.2 mm
Ferrite
VLF
Cut Tape
Datasheet
Mfr: VLF4012AT-1R5M1R6
TTI: VLF4012AT-1R5M1R6.
TDK
Availability:

60In Stock

End of Life
Cut Tape
Power Inductors - SMD 1.5 UH 20%

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Shielded
1.5 uH
20 %
Standard
Ferrite
VLF
Cut Tape