Delevan - Inductors, Chokes & Coils
28,462 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 22 nH | 20 % | 3.8 A | Axial | + 125 C | 1026-00M T1000 | ||||
0In Stock | 180 uH | 15 % | 990 mA | + 130 C | ||||||
0In Stock | 1.8 mH | 15 % | 300 mA | + 130 C | ||||||
0In Stock | 1.8 uH | 15 % | 5.43 A | + 130 C | ||||||
0In Stock | 68 uH | 15 % | 1.56 A | + 130 C | ||||||
0In Stock | 10 mH | 15 % | 120 mA | + 130 C | ||||||
0In Stock | 15 mH | 15 % | 100 mA | + 130 C | ||||||
Not Available Online | 470 nH | 5 % | 660 mA | Axial | + 125 C | 1025-12J B500 | ||||
Mfr: 1025-54KTR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27 UH 10% | Not Available Online | 27 uH | 10 % | 140 mA | Axial | + 105 C | 1025-54KTR T1000 | |||
0In Stock | 5.6 uH | 10 % | 565 mA | Axial | + 105 C | 1537-30K T500 | ||||
0In Stock | 82 nH | 10 % | 801 mA | + 125 C | 1008R-820K T500 | |||||
0In Stock | 33 uH | 5 % | 224 mA | + 125 C | 1812R-333J T500 | |||||
0In Stock | 4.7 uH | 15 % | 2.9 A | + 125 C | 4922R-09L T800 | |||||
0In Stock | 220 uH | 15 % | 500 mA | + 125 C | 4922R-29L T800 | |||||
0In Stock | 2.7 uH | 15 % | 3.41 A | + 125 C | 4922R-06L T800 | |||||
0In Stock | 33 uH | 15 % | 1.33 A | + 125 C | 4922R-19L T800 | |||||
0In Stock | 4.7 uH | 10 % | 9.11 A | Axial | + 125 C | 4590R-472K B500 | ||||
0In Stock | 22 uH | 15 % | 2.66 A | + 125 C | 8532R-17L T480 | |||||
0In Stock | 220 nH | 10 % | 1.12 A | Axial | + 105 C | 1641R-221K B500 | ||||
0In Stock | 3.9 uH | 10 % | 487 mA | + 125 C | S1812R-392K T500 | |||||
0In Stock | 1 mH | - 25 %, + 35 % | 2.2 A | SMD/SMT | + 105 C | CM6460-105 T100 | ||||
Mfr: CM6560-184 TTI: Not Assigned Delevan Availability: 0In StockCommon Mode Chokes / Filters 180 UH 25% | 0In Stock | 180 uH | 25 % | 7 mA | SMD/SMT | + 125 C | CM6560-184 T100 | |||
0In Stock | 100 nH | 10 % | 818 mA | + 125 C | 1812R-101K T500 | |||||
0In Stock | 150 nH | 10 % | 818 mA | + 125 C | 1812R-151K T500 | |||||
Not Available Online | 68 uH | 10 % | 92 mA | Axial | + 125 C | 1025R-64K B500 |