Delevan - Inductors, Chokes & Coils
28,462 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4470-10K R100 TTI: 4470-10K Delevan Availability: 1,268In StockRF Inductors - Leaded 5.6uH 10% .06ohm Molded Unshield Coil | 1,268In Stock | 5.6 uH | 10 % | 3 A | Axial | 4470-10K B100 | ||||
Mfr: SPD42R-103M R500 TTI: SPD42R-103M Delevan Availability: 25,000In StockPower Inductors - SMD 10uH 20% .083ohm Shield Pwr Choke SMT | 25,000In Stock | 10 uH | 20 % | 580 mA | + 125 C | SPD42R-103M T2000 | ||||
Mfr: ER1641-104KR TTI: ER1641-104KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF | 15In Stock500 On Order Expected 07-Sep-27 | 100 uH | 10 % | 160 mA | Axial | ER1641-104KR B25 | ||||
Mfr: S1008R-122K R500 TTI: S1008R-122K Delevan Availability: 365In Stock135 On Order Expected 15-Dec-26 RF Inductors - SMD 1.2uH 10% | 365In Stock135 On Order Expected 15-Dec-26 | 1.2 uH | 10 % | 625 mA | + 125 C | S1008R-122K T1000 | ||||
Mfr: SPD62R-103M R1K5 TTI: SPD62R-103M Delevan Availability: 3,000In StockPower Inductors - SMD 10uH 20% .18ohm Shielded Choke SMT | 3,000In Stock | 10 uH | 20 % | 1.4 A | + 125 C | SPD62R-103M T1500 | ||||
Mfr: ER1641-472KR TTI: ER1641-472KR Delevan Availability: 50In StockRF Inductors - Leaded 4.7uH 10% .55ohm Est Reli ThruHole RF | 50In Stock | 4.7 uH | Axial | M39010/02 | ER1641-472KR T1000 | |||||
Mfr: CM6149-104 BULK TTI: CM6149-104 Delevan Availability: 237In StockCommon Mode Chokes / Filters 100uH 25% .03ohm Choke SMT Common | 237In Stock | 100 uH | - 25 %, + 35 % | 1.6 A | SMD/SMT | + 105 C | CM6149-104 B100 | |||
201In Stock | 15 uH | 10 % | 325 mA | Axial | + 105 C | 1641R-153K B500 | ||||
31In Stock | 100 nH | 10 % | 2.2 A | Radial | + 125 C | 2020-00K B50 | ||||
1,000In Stock | 10 uH | 10 % | 144 mA | Axial | + 105 C | 1025-44KTR T1000 | ||||
Mfr: 1945-20J BULK TTI: 1945-20J Delevan Availability: 207In StockRF Inductors - Leaded 100uH 5% 5.78ohm Unshield Molded Coil | 207In Stock | 100 uH | 5 % | 220 mA | Axial | + 125 C | 1945-20J T1000 | |||
Mfr: 2890R-08K R100 TTI: 2890R-08K Delevan Availability: 300In StockRF Inductors - Leaded 3.3uH 10% 100ohm Molded Unshield Coil | 300In Stock | 3.3 uH | 10 % | 1.19 A | Axial | + 125 C | 2890R-08K B100 | |||
Mfr: CM6350-683 BULK TTI: CM6350-683 Delevan Availability: 16In Stock100 On Order Expected 03-Mar-27 Common Mode Chokes / Filters 68uH 25% .01ohm Choke SMT Common | 16In Stock100 On Order Expected 03-Mar-27 | 68 uH | 25 % | 4.2 A | SMD/SMT | CM6350-683 B100 | ||||
11In Stock | 22 uH | 10 % | 290 mA | Axial | + 105 C | |||||
Mfr: CM6350-224 BULK TTI: CM6350-224 Delevan Availability: 145In StockCommon Mode Chokes / Filters 220 UH 25% 2.2A | 145In Stock | 220 uH | - 25 %, + 35 % | 2.2 A | SMD/SMT | + 105 C | CM6350-224 B100 | |||
500In Stock | 22 uH | 10 % | 170 mA | + 125 C | S1008-223K T1000 | |||||
Mfr: SP1812R-272K R500 TTI: SP1812R-272K Delevan Availability: 500In StockPower Inductors - SMD 2.7uH 0.16ohms 1110mA 10% | 500In Stock | 2.7 uH | 10 % | 1.11 A | + 125 C | SP1812R-272K T1000 | ||||
Mfr: PTHF150-59H BULK TTI: PTHF150-59H Delevan Availability: 69In StockCommon Mode Chokes / Filters 150uH 10% .052ohm Hzn Mnt Toroid Choke | 69In Stock | 150 uH | 10 % | 4.5 A | Radial | PTHF150-59H B100 | ||||
172In Stock | 100 uH | 10 % | 180 mA | + 125 C | P1812-104K T500 | |||||
34In Stock | 120 uH | 10 % | 66 mA | Axial | + 105 C | 1025R-70K B500 | ||||
Mfr: CM6350R-154 BULK TTI: CM6350R-154 Delevan Availability: 6In StockCommon Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common | 6In Stock | 150 uH | - 25 %, + 35 % | 2.7 A | SMD/SMT | + 105 C | CM6350R-154 B100 | |||
Mfr: 1025R-52J R500 TTI: 1025R-52J Delevan Availability: 500In StockRF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil | 500In Stock | 22 uH | 5 % | 144 mA | Axial | 1025R-52J T500 | ||||
157In Stock | 6.8 uH | 10 % | 450 mA | Axial | + 105 C | 1537-32K B500 | ||||
Mfr: 5022R-754J R800 TTI: 5022R-754J Delevan Availability: 800In StockRF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT | 800In Stock | 750 uH | 5 % | 112 mA | + 125 C | 5022R-754J T100 | ||||
Mfr: CM6149-225 BULK TTI: CM6149-225 Delevan Availability: 13In StockCommon Mode Chokes / Filters 2200uH 25% .75ohm Choke SMT Common | 13In Stock | 2.2 mH | 25 % | 180 mA | SMD/SMT | CM6149-225 T100 |