ASPIAIG - ABRACON - Power Inductors - SMD
302 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASPIAIG-S6055-150M-T TTI: ASPIAIG-S6055-150M-T ABRACON Availability: 12,000In StockPower Inductors - SMD 15 UH 20% | 12,000In Stock | Power Inductor | 6 mm x 6 mm | Shielded | 15 uH | 20 % | 2.75 A | 74 mOhms | 3.3 A | - 40 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 5.5 mm | AEC-Q200 | ASPIAIG-S | Reel | |||||
Mfr: ASPIAIG-Q1010-2R2M-T TTI: ASPIAIG-Q1010-2R2M-T ABRACON Availability: 3,000In StockPower Inductors - SMD 2.2 UH 20% | 3,000In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 32 A | 2.8 mOhms | 29 A | - 55 C | + 155 C | Standard | 11.9 mm | 11 mm | 9.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1010 | Reel | ||||||
Mfr: ASPIAIG-Q8080-2R2M-T TTI: ASPIAIG-Q8080-2R2M-T ABRACON Availability: 450In StockPower Inductors - SMD 2.2 UH 20% | 450In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 21.5 A | 4.3 mOhms | 22 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
Mfr: ASPIAIG-Q7050-4R7M-T TTI: ASPIAIG-Q7050-4R7M-T ABRACON Availability: 800In StockPower Inductors - SMD 4.7 UH 20% | 800In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 15.4 mOhms | 13 A | - 55 C | + 155 C | Standard | 8.4 mm | 8 mm | 4.8 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q7050 | Reel | ||||||
Mfr: ASPIAIG-Q1510-100M-T TTI: ASPIAIG-Q1510-100M-T ABRACON Availability: 150In StockPower Inductors - SMD 10 UH 20% | 150In Stock | Power Inductor | Shielded | 10 uH | 20 % | 24 A | 8.6 mOhms | 26 A | - 55 C | + 155 C | Standard | 17.5 mm | 16.5 mm | 9.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1510 | Reel | ||||||
Mfr: ASPIAIG-Q1060-4R7M-T TTI: ASPIAIG-Q1060-4R7M-T ABRACON Availability: 500In StockPower Inductors - SMD 4.7 UH 20% | 500In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 14 A | 10.72 mOhms | 22 A | - 55 C | + 155 C | Standard | 11.9 mm | 11 mm | 5.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1060 | Reel | ||||||
Mfr: ASPIAIG-Q8080-100M-T TTI: ASPIAIG-Q8080-100M-T ABRACON Availability: 450In StockPower Inductors - SMD 10 UH 20% | 450In Stock | Power Inductor | Shielded | 10 uH | 20 % | 8.7 A | 22.9 mOhms | 10 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
Mfr: ASPIAIG-Q1513-100M-T TTI: ASPIAIG-Q1513-100M-T ABRACON Availability: 400In StockPower Inductors - SMD 10 UH 20% | 400In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 25 A | 7 mOhms | 27 A | - 55 C | + 155 C | Standard | 17.5 mm | 16.5 mm | 12.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1513 | Reel | ||||||
Mfr: ASPIAIG-Q8080-4R7M-T TTI: ASPIAIG-Q8080-4R7M-T ABRACON Availability: 450In StockPower Inductors - SMD 4.7 UH 20% | 450In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 14.6 A | 9.8 mOhms | 17 A | - 55 C | + 155 C | Standard | 8.9 mm | 8.5 mm | 7.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG Q8080 | Reel | ||||||
Mfr: ASPIAIG-Q1010-100M-T TTI: ASPIAIG-Q1010-100M-T ABRACON Availability: 300In StockPower Inductors - SMD 10 UH 20% | 300In Stock | Power Inductor | Shielded | 10 uH | 20 % | 15.5 A | 13.75 mOhms | 14.6 A | - 55 C | + 155 C | Standard | 11.9 mm | 11 mm | 9.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1010 | Reel | ||||||
Mfr: ASPIAIG-Q1010-3R3M-T TTI: ASPIAIG-Q1010-3R3M-T ABRACON Availability: 300In StockPower Inductors - SMD 3.3 UH 20% | 300In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 25 A | 4.1 mOhms | 23.4 A | - 55 C | + 155 C | Standard | 11.9 mm | 11 mm | 9.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1010 | Reel | ||||||
Mfr: ASPIAIG-Q1060-100M-T TTI: ASPIAIG-Q1060-100M-T ABRACON Availability: 500In StockPower Inductors - SMD 10 UH 20% | 500In Stock | Power Inductor | Shielded | 10 uH | 20 % | 9 A | 18.2 mOhms | 13 A | - 55 C | + 155 C | Standard | 11.9 mm | 11 mm | 5.7 mm | Alloy Powder | AEC-Q200 | ASPIAIG-Q1060 | Reel | ||||||
Mfr: ASPIAIG-F1265-470M-T TTI: ASPIAIG-F1265-470M-T ABRACON Availability: 0In Stock500 On Order Expected 08-Mar-27 Power Inductors - SMD 47 UH 20% | 0In Stock500 On Order Expected 08-Mar-27 | Automotive Grade | 13.5 mm x 12.5 mm x 6.2 mm | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 40 C | + 125 C | Standard | 13.5 mm | 12.5 mm | 6.2 mm | AEC-Q200 | ASPIAIG-F1 | Reel | ||||||
Mfr: ASPIAIG-F6030-1R8M-T TTI: ASPIAIG-F6030-1R8M-T ABRACON Availability: 0In StockPower Inductors - SMD 1.8 UH 20% | 0In Stock | High Power Inductor | Shielded | 1.8 uH | 20 % | 14 A | 10.2 mOhms | 13 A | - 40 C | + 125 C | 33 MHz | 6.6 mm | 6.4 mm | 2.8 mm | ASPIAIG-F | Reel | ||||||||
Mfr: ASPIAIG-F1040-7R3M-T TTI: ASPIAIG-F1040-7R3M-T ABRACON Availability: 0In StockPower Inductors - SMD 7.3 UH 20% | 0In Stock | Automotive Grade | Shielded | 7.3 uH | 20 % | 8.3 A | 21.8 mOhms | 13 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | |||||||
Mfr: ASPIAIG-S6055-4R7M-T TTI: ASPIAIG-S6055-4R7M-T ABRACON Availability: Not Available OnlinePower Inductors - SMD 4.7 UH 20% | Not Available Online | Power Inductor | 6 mm x 6 mm | Shielded | 4.7 uH | 20 % | 4.25 A | 31 mOhms | 5 A | - 40 C | + 125 C | 24 MHz | Standard | 6 mm | 6 mm | 5.5 mm | AEC-Q200 | ASPIAIG-S | Reel | |||||
Mfr: ASPIAIG-F1040-3R3M-T TTI: ASPIAIG-F1040-3R3M-T ABRACON Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 11 A | 11.8 mOhms | 20 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | |||||||
Mfr: ASPIAIG-F1040-4R7M-T TTI: ASPIAIG-F1040-4R7M-T ABRACON Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | Automotive Grade | 11 mm x 10 mm x 3.8 mm | Shielded | 4.7 uH | 20 % | 10 A | 15.5 mOhms | 17 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | ||||||
Mfr: ASPIAIG-F6030-1R0M-T TTI: ASPIAIG-F6030-1R0M-T ABRACON Availability: 0In StockPower Inductors - SMD 1.0 UH 20% | 0In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 18 A | 6.05 mOhms | 18 A | - 55 C | +150 C | 52 MHz | 6.6 mm | 6.4 mm | 2.8 mm | ASPIAIG-F | Reel | ||||||||
Mfr: ASPIAIG-F7030-4R7M-T TTI: ASPIAIG-F7030-4R7M-T ABRACON Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 9 A | 26.7 mOhms | 12.2 A | - 40 C | + 125 C | 7.8 mm | 7.6 mm | 2.9 mm | ASPIAIG-F | Reel | |||||||||
Mfr: ASPIAIG-F1040-2R2M-T TTI: ASPIAIG-F1040-2R2M-T ABRACON Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 12 A | 7 mOhms | 27 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | |||||||
ABRACON Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 8 A | 23.5 mOhms | 4.8 A | - 40 C | + 125 C | Standard | 4.1 mm | 4.1 mm | 1.9 mm | Alloy Powder | AEC-Q200 | ASPIAIG-F | Reel | ||||||
Mfr: ASPIAIG-F1040-100M-T TTI: ASPIAIG-F1040-100M-T ABRACON Availability: 0In StockPower Inductors - SMD 10 UH 20% | 0In Stock | Automotive Grade | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 12 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | |||||||
Mfr: ASPIAIG-F1040-150M-T TTI: ASPIAIG-F1040-150M-T ABRACON Availability: 0In StockPower Inductors - SMD 15 UH 20% | 0In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 10 A | - 40 C | + 125 C | Standard | 11 mm | 10 mm | 3.8 mm | AEC-Q200 | ASPIAIG-F1 | Reel | |||||||
Mfr: ASPIAIG-S6055-101M-T TTI: ASPIAIG-S6055-101M-T ABRACON Availability: 0In StockPower Inductors - SMD 100 UH 20% | 0In Stock | Power Inductor | 6 mm x 6 mm | Shielded | 100 uH | 20 % | 1.1 A | 434 mOhms | 1.1 A | - 40 C | + 125 C | 4.2 MHz | Standard | 6 mm | 6 mm | 5.5 mm | AEC-Q200 | ASPIAIG-S | Reel |