ABRACON - Inductors, Chokes & Coils
8,770 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Mfr: AMELA3012S-1R0MT TTI: Not Assigned ABRACON Availability: 0In StockPower Inductors - SMD Inductor 1.0 uH 3.3 x 3.1 x 1.0 mm | 0In Stock | 1 uH | 20 % | 4.2 A | + 125 C | ||||
0In Stock | |||||||||
0In Stock | 180 uH | 10 % | 950 mA | Axial | + 85 C | ||||
0In Stock | 390 uH | 10 % | 640 mA | Axial | + 85 C | ||||
0In Stock | 6.8 uH | Radial | |||||||
0In Stock | 6.8 uH | 20 % | + 125 C | AEC-Q200 | |||||
Mfr: ASPI-0403S-152M-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 1.5 mH | 20 % | 120 mA | + 85 C | ||||
Mfr: ASPI-0315FS-3R3M-T2 TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 3.3 uH | 20 % | 1.8 A | + 120 C | ||||
0In Stock | 22 nH | 10 % | 3.2 A | + 125 C | |||||
0In Stock | 10 nH | 5 % | 1.3 A | + 125 C | |||||
0In Stock | 4.7 uH | 20 % | 820 mA | + 125 C | |||||
0In Stock | 4.3 nH | 0.2 nH | 1.5 A | + 125 C | |||||
0In Stock | 91 nH | 5 % | 550 mA | + 125 C | |||||
0In Stock | 360 nH | 5 % | 180 mA | + 125 C | |||||
0In Stock | 6.8 uH | 20 % | 1.5 A | + 120 C | |||||
0In Stock | 100 uH | 10 % | + 85 C | ||||||
0In Stock | 3.3 uH | 20 % | 700 mA | + 125 C | |||||
0In Stock | 4.7 uH | 20 % | 700 mA | + 125 C | |||||
0In Stock | 100 uH | 10 % | 720 mA | + 85 C | |||||
0In Stock | 180 uH | 10 % | 510 mA | + 85 C | |||||
0In Stock | |||||||||
0In Stock | 2.2 uH | 20 % | 1.5 A | + 125 C | |||||
0In Stock | 3.3 uH | 5 % | 290 mA | + 125 C | |||||
0In Stock | 100 nH | 5 % | 260 mA | + 125 C | |||||
0In Stock | 22 nH | 5 % | 1 A | + 125 C |