Murata - Inductors, Chokes & Coils
18,612 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQP03TN1N4BZ2D TTI: LQP03TN1N4BZ2D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.4 NH +-.1NH | 15,000In Stock | 1.4 nH | 0.1 nH | 600 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQG15HZ6N8H02D TTI: LQG15HZ6N8H02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 6.8 NH 3% | 10,000In Stock | 6.8 nH | 3 % | 600 mA | + 125 C | AEC-Q200 | ||||
160In Stock | 10 uH | 10 % | 6 A | Radial | + 95 C | |||||
40In Stock | 100 uH | 10 % | 2.62 A | Radial | + 85 C | |||||
20In Stock | 1 mH | 10 % | 190 mA | Radial | + 70 C | |||||
Mfr: LQW15CA1R0K00D TTI: LQW15CA1R0K00D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1000 NH 10% | 10,000In Stock | 1 uH | 10 % | 180 mA | + 125 C | |||||
Mfr: 1217AS-H-100M=P3 TTI: 1217AS-H-100M=P3 Murata Electronics Availability: 1,000In StockPower Inductors - SMD 10 UH 20% | 1,000In Stock | 10 uH | ||||||||
Mfr: LQG15WH2N7B02D TTI: LQG15WH2N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.7 NH .1% | 10,000In Stock | 2.7 nH | 0.1 nH | 900 mA | + 125 C | |||||
Mfr: LQW32FT4R7M0HL TTI: LQW32FT4R7M0HL Murata Electronics Availability: 1,500In StockRF Inductors - SMD 4.7 UH 20% | 1,500In Stock | 4.7 uH | 20 % | 850 mA | + 125 C | AEC-Q200 | ||||
Mfr: MDH6045N-1R0NA=P3 TTI: MDH6045N-1R0NA=P3 Murata Electronics Availability: 1,000In StockPower Inductors - SMD SMD6360(2524)SizeTmax=4.8mmItemp=4900mAIsat=7.3mADCR=0.0143ohmMax.150degC | 1,000In Stock | 1 uH | 30 % | 3.9 A | + 150 C | |||||
Mfr: LQM21PN1R0MGEL TTI: LQM21PN1R0MGEL Murata Electronics Availability: 3,000In StockPower Inductors - SMD SMD2012(0805)SizeTmax=1.1mmItemp=950mAIsat=2000mADCR=0.28ohmMax.125degC | 3,000In Stock | 1 uH | 20 % | 950 mA | + 125 C | |||||
80In Stock | 68 mH | 10 % | 90 mA | Radial | + 95 C | |||||
Mfr: LQM21PZ1R0MGEL TTI: LQM21PZ1R0MGEL Murata Electronics Availability: 3,000In StockPower Inductors - SMD SMD2012(0805)SizeTmax=1.1mmItemp=950mAIsat=2000mADCR=0.28ohmMax.125degC | 3,000In Stock | 1 uH | 20 % | 950 mA | + 125 C | |||||
40In Stock | 470 uH | 10 % | 340 mA | Radial | + 70 C | |||||
Mfr: LQG15HN56NH02D TTI: LQG15HN56NH02D Murata Electronics Availability: 20,000In StockRF Inductors - SMD 56 NH 3% | 20,000In Stock | 56 nH | 3 % | 200 mA | + 125 C | |||||
Mfr: LQW18ANR25G8ZD TTI: LQW18ANR25G8ZD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 250 NH 2% | 4,000In Stock | 250 nH | 2 % | 250 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQW15AN1N7C80D TTI: LQW15AN1N7C80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.7 NH +-.2NH | 10,000In Stock | 1.7 nH | 0.2 nH | 1.15 A | + 125 C | EKDMGN05-KIT | ||||
Mfr: LQG15HN4N7B02D TTI: LQG15HN4N7B02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 30% | 10,000In Stock | 4.7 nH | 30 % | 700 mA | + 125 C | |||||
Mfr: DFE2MCAH2R2MJ0L TTI: DFE2MCAH2R2MJ0L Murata Electronics Availability: 3,000In StockPower Inductors - SMD 2.2 UH 20% | 3,000In Stock | 2.2 uH | 20 % | 1.4 A | + 150 C | AEC-Q200 | EKDMAT02-KIT | |||
Mfr: LQH2MPZ100MGRL TTI: LQH2MPZ100MGRL Murata Electronics Availability: 3,000In StockPower Inductors - SMD 10 UH 20% | 3,000In Stock | 10 uH | 20 % | 610 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQG15HZ15NJ02D TTI: LQG15HZ15NJ02D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 15 NH 5% | 10,000In Stock | 15 nH | 5 % | 450 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQP03HQ1N6B02D TTI: LQP03HQ1N6B02D Murata Electronics Availability: 15,000In StockRF Inductors - SMD 1.6 NH +-.1NH | 15,000In Stock | 1.6 nH | 0.1 nH | 1 A | + 125 C | EKDMGN010-KIT | ||||
Mfr: LQP03TN3N0C02D TTI: LQP03TN3N0C02D Murata Electronics Availability: 30,000In StockRF Inductors - SMD 3 NH 0.2% | 30,000In Stock | 3 nH | 0.2 nH | 450 mA | + 125 C | |||||
1,000In Stock | 6.8 uH | 30 % | 3.1 A | + 125 C | ||||||
Mfr: LQW15AN7N3G80D TTI: LQW15AN7N3G80D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7.3 NH 2% | 10,000In Stock | 7.3 nH | 2 % | 1.7 A | + 125 C |