5CCEG - Variable Inductors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance | Tolerance | Q Minimum | Test Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: #A1313B-0029GGH=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 3 % | 72 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | AEC-Q200 | Reel | ||||
Mfr: #A1313B-0030GRG=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 61 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | AEC-Q200 | Reel | |||||
Mfr: #A1313AN-0003GRG=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | Reel | ||||||||
Mfr: #A1313AN-0001GGH=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 50 nH | 3 % | 72 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | Reel | ||||
Mfr: #A1313AN-0004GGH=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 50 nH to 2.7 uH | 3 % | 72 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | Reel | ||||
Mfr: #A1313AN-0002GRG=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 50 nH to 2.7 uH | - 2 %, 5 % | 61 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | Reel | ||||
Mfr: #A1313B-0031GRG=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | - 4 %, 2 % | 54 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | AEC-Q200 | Reel | ||||
Mfr: #A1313B-0032GGH=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVariable Inductors | Not Available Online | 5CCEG | 3 % | 72 | 100 MHz | - 40 C | + 85 C | SMD/SMT | 5.6 mm | 5.6 mm | 5.7 mm | AEC-Q200 | Reel |