Variable Inductors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance | Tolerance | Q Minimum | Test Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9406/R | 150 uH | 53 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 470 uH | 48 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-44 B250 | ||||||||||
0In Stock | 9406/R | 1.5 uH | 55 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-14 B250 | |||||||||
0In Stock | 9406/R | 2.2 mH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 3.3 mH | 42 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9406/R | 74 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-28 B250 | ||||||||||
0In Stock | 9406/R | 150 uH | 53 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-38 B250 | |||||||||
0In Stock | 9406/R | 3.3 uH | 70 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-18 B250 | |||||||||
0In Stock | 9406/R | 33 uH | 83 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406R-30 B250 | |||||||||
0In Stock | 9406/R | 1.5 mH | 38 | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Reel | ||||||||||
0In Stock | 9405/R | 55 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-14 B250 | |||||||||||
0In Stock | 9405/R | 47 uH | 76 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-32 B250 | ||||||||||
0In Stock | 9405/R | 2.2 mH | 42 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-52 B250 | ||||||||||
0In Stock | 9405/R | 83 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-30 B250 | |||||||||||
0In Stock | 9405/R | 47 uH | 76 | Radial | 9.65 mm | 12.7 mm | Bulk | 9405R-32 B250 | ||||||||||
0In Stock | 9405/R | 150 nH | Radial | 9.65 mm | 12.7 mm | Bulk | 9405-02 B250 | |||||||||||
0In Stock | 9406/R | 150 nH | Radial | 12.7 mm | 9.53 mm | 9.53 mm | Bulk | 9406-02 B250 | ||||||||||
Not Available Online | 4900 | 508 nH | 45 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 252 nH | 50 | 50 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 262 nH | 45 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 691 nH | 45 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 107 nH | 95 | 75 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 508 nH | 105 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 454 nH | 50 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in | ||||||||
Not Available Online | 4900 | 262 nH | 70 | 45 MHz | - 55 C | + 105 C | Radial | 0.4 in | 0.4 in | 0.562 in |