S4924 - RF Inductors - SMD
197 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4924-474K R100 TTI: S4924-474K Delevan Availability: 100In StockRF Inductors - SMD 470uH 10% 9.5ohm Shielded SMT Induc | 100In Stock | Power Choke | Shielded | 470 uH | 10 % | 178 mA | 9.5 Ohms | 60 | 5.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-474K T100 | |||||||||
Mfr: S4924-225K R100 TTI: S4924-225K Delevan Availability: 0In StockRF Inductors - SMD 2200uH 10% 33.8ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.2 mH | 10 % | 104 mA | 33.8 Ohms | 50 | 2.4 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-225K T100 | |||||||||
Mfr: S4924-106H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 10000uH 3% 137ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 10 mH | 3 % | 54 mA | 137 Ohms | 50 | 1 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-106H T100 | |||||||||
Mfr: S4924-123H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 12uH 3% 2ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 12 uH | 3 % | 440 mA | 2 Ohms | 55 | 2.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-123H T100 | |||||||||
Mfr: S4924-183H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 18uH 3% .89ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 18 uH | 3 % | 580 mA | 890 mOhms | 45 | 45 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-183H T100 | |||||||||
Mfr: S4924-393J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 39uH 5% 1.93ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 39 uH | 5 % | 397 mA | 1.93 Ohms | 50 | 29 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-393J T100 | |||||||||
Mfr: S4924-563J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 56uH 5% 2.23ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 56 uH | 5 % | 369 mA | 2.23 Ohms | 50 | 25 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-563J T100 | |||||||||
Mfr: S4924-823K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 82uH 10% 2.44ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 82 uH | 10 % | 342 mA | 2.44 Ohms | 50 | 10.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-823K T100 | |||||||||
Mfr: S4924-154J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 150uH 5% 4.1ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 150 uH | 5 % | 272 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-154J T100 | |||||||||
Mfr: S4924-184J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 180uH 5% 4.4ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 180 uH | 5 % | 263 mA | 4.4 Ohms | 55 | 8 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-184J T100 | |||||||||
Mfr: S4924-334K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 330uH 10% 6.4ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 330 uH | 10 % | 218 mA | 6.4 Ohms | 55 | 6.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-334K T100 | |||||||||
Mfr: S4924-824K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 820uH 10% 13ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 820 uH | 10 % | 152 mA | 13 Ohms | 60 | 4.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-824K T100 | |||||||||
Mfr: S4924-824H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 820uH 3% 13ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 820 uH | 3 % | 152 mA | 13 Ohms | 60 | 4.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-824H T100 | |||||||||
Mfr: S4924-125K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1200uH 10% 22.1ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 1.2 mH | 10 % | 120 mA | 22.1 Ohms | 50 | 3 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-125K T100 | |||||||||
Mfr: S4924-185H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1800uH 3% 29.9ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 1.8 mH | 3 % | 110 mA | 29.9 Ohms | 50 | 2.6 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-185H T100 | |||||||||
Mfr: S4924-565H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 5600uH 3% 98.9ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 5.6 mH | 3 % | 61 mA | 98.9 Ohms | 50 | 1.6 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-565H T100 | |||||||||
Mfr: S4924-825K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 8200uH 10% 119ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 8.2 mH | 10 % | 57 mA | 119 Ohms | 50 | 1.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-825K T100 | |||||||||
Mfr: S4924-681K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .68uH 10% .45ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 680 nH | 10 % | 915 mA | 450 mOhms | 42 | 190 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-681K T100 | |||||||||
Mfr: S4924-821K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .82uH 10% .59ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 820 nH | 10 % | 800 mA | 590 mOhms | 40 | 180 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-821K T100 | |||||||||
Mfr: S4924-102H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1uH 3% .07ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 1 uH | 3 % | 2.32 A | 70 mOhms | 44 | 25 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-102H T100 | |||||||||
Mfr: S4924-126J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 12000uH 5% 143ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 12 mH | 5 % | 50 mA | 143 Ohms | 30 | 800 kHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-126J T100 | |||||||||
Mfr: S4924-221H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .22uH 3% .067ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 220 nH | 3 % | 2.39 A | 67 mOhms | 49 | 325 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-221H T100 | |||||||||
Mfr: S4924-226K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 22000uH 10% 274ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 22 mH | 10 % | 37 mA | 274 Ohms | 27 | 500 kHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-226K T100 | |||||||||
Mfr: S4924-391J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .39uH 5% .18ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 390 nH | 5 % | 1.45 A | 180 mOhms | 44 | 250 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-391J T100 | |||||||||
Mfr: S4924-226H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 22000uH 3% 274ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 22 mH | 3 % | 37 mA | 274 Ohms | 27 | 500 kHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-226H T100 |