• RF Inductors - SMD

S1210/R - RF Inductors - SMD

393 Results
393 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: S1210R-472K R500
TTI: S1210R-472K
Delevan
Availability:

1,500In Stock

RF Inductors - SMD 4.7uH 10%

1,500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
4.7 uH
10 %
402 mA
1 Ohms
- 55 C
+ 125 C
40
40 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-472K
T500
Datasheet
Mfr: S1210R-473K R500
TTI: S1210R-473K
Delevan
Availability:

0In Stock

1,000 On Order
Expected
RF Inductors - SMD 47uH 10%

0In Stock

1,000 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
47 uH
10 %
171 mA
5.5 Ohms
- 55 C
+ 125 C
40
10 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-473K
T500
Datasheet
Mfr: S1210R-104K R500
TTI: S1210R-104K
Delevan
Availability:

0In Stock

5,000 On Order
Expected 22-Jan-27
RF Inductors - SMD 100uH 10%

0In Stock

5,000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
RF Choke
1210 (3225 metric)
Shielded
100 uH
10 %
127 mA
10 Ohms
- 55 C
+ 125 C
40
8 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-104K
T500
Datasheet
Mfr: S1210R-103K R500
TTI: S1210R-103K
Delevan
Availability:

0In Stock

6,500 On Order
Expected
RF Inductors - SMD 10uH 10%

0In Stock

6,500 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
10 uH
10 %
291 mA
1.9 Ohms
- 55 C
+ 125 C
40
28 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-103K
T500
Datasheet
Mfr: S1210R-122K R500
TTI: S1210R-122K
Delevan
Availability:

0In Stock

500 On Order
Expected 15-Mar-27
RF Inductors - SMD 1.2uH 10%

0In Stock

500 On Order
Expected 15-Mar-27
Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
1.2 uH
10 %
574 mA
490 mOhms
- 55 C
+ 125 C
40
120 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-122K
T500
Datasheet
Mfr: S1210R-332K R500
TTI: S1210R-332K
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
3.3 uH
10 %
449 mA
800 mOhms
- 55 C
+ 125 C
40
45 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-332K
T500
Datasheet
Mfr: S1210R-152K R500
TTI: S1210R-152K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
1.5 uH
10 %
532 mA
570 mOhms
- 55 C
+ 125 C
40
110 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-152K
T500
Datasheet
Mfr: S1210R-152J R500
TTI: S1210R-152J
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.5uH 5% .57ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
1.5 uH
5 %
570 mOhms
- 55 C
+ 125 C
40
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-152J
T500
Datasheet
Mfr: S1210-104K R500
TTI: S1210-104K
Delevan
Availability:

0In Stock

RF Inductors - SMD 100uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
100 uH
10 %
127 mA
10 Ohms
- 55 C
+ 125 C
40
8 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210-104K
T500
Datasheet
Mfr: S1210R-331K R500
TTI: S1210R-331K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.33uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
330 nH
10 %
740 mA
350 mOhms
- 55 C
+ 125 C
40
255 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Iron
S1210/R
Reel
S1210R-331K
T500
Datasheet
Mfr: S1210R-392J BULK
TTI: S1210R-392J
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.9uH 5% .83ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
3.9 uH
5 %
441 mA
830 mOhms
- 55 C
+ 125 C
40
42 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Bulk
S1210R-392J
T500
Datasheet
Mfr: S1210R-223K R500
TTI: S1210R-223K
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
22 uH
10 %
232 mA
3 Ohms
- 55 C
+ 125 C
40
19 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-223K
T500
Datasheet
Mfr: S1210R-102K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
1 uH
10 %
635 mA
400 mOhms
- 55 C
+ 125 C
40
140 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-102K
T500
Datasheet
Mfr: S1210R-563K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 56uH 10%

0In Stock

Please adjust quantity to Min / Mult value
RF Choke
1210 (3225 metric)
Shielded
56 uH
10 %
160 mA
6.3 Ohms
- 55 C
+ 125 C
40
8 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-563K
T500
Datasheet
Mfr: S1210-561K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 0.56uH 10%

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Shielded
560 nH
10 %
619 mA
500 mOhms
- 55 C
+ 125 C
40
200 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Iron
S1210/R
Reel
S1210-561K
T500
Datasheet
Mfr: S1210R-682J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
6.8 uH
5 %
328 mA
1.5 Ohms
- 55 C
+ 125 C
40
35 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-682J
T500
Datasheet
Mfr: S1210R-393K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 39uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
39 uH
10 %
179 mA
5 Ohms
- 55 C
+ 125 C
40
12 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-393K
T500
Datasheet
Mfr: S1210R-182K
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 1.8uH 10%

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Shielded
1.8 uH
10 %
498 mA
650 mOhms
- 55 C
+ 125 C
40
95 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-182K
T500
Datasheet
Mfr: S1210R-101J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD .1uH 5% .15ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
100 nH
5 %
1.13 A
150 mOhms
- 55 C
+ 125 C
40
375 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Iron
S1210/R
Reel
S1210R-101J
T500
Datasheet
Mfr: S1210-472J
TTI: Not Assigned
Delevan
Availability:

Not Available Online

RF Inductors - SMD 4.7uH 5% 1ohm Shielded SMT Induc

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Shielded
4.7 uH
5 %
402 mA
1 Ohms
- 55 C
+ 125 C
40
40 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210-472J
T500
Datasheet
Mfr: S1210R-222J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.2UH 5%

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
2.2 uH
5 %
470 mA
730 mOhms
- 55 C
+ 125 C
40
80 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-222J
T500
Datasheet
Mfr: S1210R-272K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
2.7 uH
10 %
464 mA
750 mOhms
- 55 C
+ 125 C
40
70 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-272K
T500
Datasheet
Mfr: S1210R-151K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.15uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
150 nH
10 %
979 mA
200 mOhms
- 55 C
+ 125 C
40
330 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Iron
S1210/R
Reel
S1210R-151K
T500
Datasheet
Mfr: S1210R-682K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 6.8uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
6.8 uH
10 %
328 mA
1.5 Ohms
- 55 C
+ 125 C
40
35 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-682K
T500
Datasheet
Mfr: S1210R-153G
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 2% 2.5ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1210 (3225 metric)
Shielded
15 uH
2 %
2.5 Ohms
- 55 C
+ 125 C
40
Standard
3.51 mm
2.66 mm
2.57 mm
S1210/R
Reel
S1210R-153G
T500
  • 1
  • 2
  • 3
  • 4