• RF Inductors - SMD

S1008/R - RF Inductors - SMD

360 Results
360 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: S1008R-333K R500
TTI: S1008R-333K
Delevan
Availability:

3,500In Stock

RF Inductors - SMD 33uH 10%

3,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
33 uH
10 %
125 mA
7.4 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-333K
T1000
Datasheet
Mfr: S1008-183K R500
TTI: S1008-183K
Delevan
Availability:

9,500In Stock

RF Inductors - SMD 18uH 10%

9,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-183K
T1000
Datasheet
Mfr: S1008-223K R1K
TTI: S1008-223K
Delevan
Availability:

500In Stock

RF Inductors - SMD 22uH 10%

500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
22 uH
10 %
170 mA
6 Ohms
- 55 C
+ 125 C
30
18 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-223K
T1000
Datasheet
Mfr: S1008R-122K R500
TTI: S1008R-122K
Delevan
Availability:

0In Stock

419 On Order
Expected 15-Dec-26
RF Inductors - SMD 1.2uH 10%

0In Stock

419 On Order
Expected 15-Dec-26
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-122K
T1000
Datasheet
Mfr: S1008R-822K R500
TTI: S1008R-822K
Delevan
Availability:

0In Stock

5,211 On Order
Expected
RF Inductors - SMD 8.2uH 10%

0In Stock

5,211 On Order
Expected
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
8.2 uH
10 %
240 mA
1.9 Ohms
- 55 C
+ 125 C
30
32 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-822K
T1000
Datasheet
Mfr: S1008-102K R500
TTI: S1008-102K
Delevan
Availability:

0In Stock

2,000 On Order
Expected 20-Apr-27
RF Inductors - SMD 1.0uH 10%

0In Stock

2,000 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
1 uH
10 %
670 mA
250 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-102K
T1000
Datasheet
Mfr: S1008-222K R500
TTI: S1008-222K
Delevan
Availability:

0In Stock

7,000 On Order
Expected 17-Nov-26
RF Inductors - SMD 2.2uH 10%

0In Stock

7,000 On Order
Expected 17-Nov-26
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
2.2 uH
10 %
375 mA
800 mOhms
- 55 C
+ 125 C
30
60 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-222K
T1000
Datasheet
Mfr: S1008R-223K R500
TTI: S1008R-223K
Delevan
Availability:

0In Stock

RF Inductors - SMD 22uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
22 uH
10 %
170 mA
6 Ohms
- 55 C
+ 125 C
30
18 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-223K
T1000
Datasheet
Mfr: S1008-122K R500
TTI: S1008-122K
Delevan
Availability:

0In Stock

19,763 On Order
Expected 20-Sep-27
RF Inductors - SMD 1.2uH 10%

0In Stock

19,763 On Order
Expected 20-Sep-27
Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
1.2 uH
10 %
625 mA
290 mOhms
- 55 C
+ 125 C
30
95 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-122K
T500
Datasheet
Mfr: S1008R-473K R500
TTI: S1008R-473K
Delevan
Availability:

0In Stock

RF Inductors - SMD 47uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
47 uH
10 %
110 mA
9 Ohms
- 55 C
+ 125 C
30
8 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-473K
T1000
Datasheet
Mfr: S1008R-123K R500
TTI: S1008R-123K
Delevan
Availability:

0In Stock

RF Inductors - SMD 12uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
12 uH
10 %
220 mA
3.5 Ohms
- 55 C
+ 125 C
30
28 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-123K
T1000
Datasheet
Mfr: S1008R-751J R500
TTI: S1008R-751J
Delevan
Availability:

0In Stock

RF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
750 nH
5 %
735 mA
210 mOhms
- 55 C
+ 125 C
40
163 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-751J
T1000
Datasheet
Mfr: S1008R-102K R500
TTI: S1008R-102K
Delevan
Availability:

0In Stock

RF Inductors - SMD 1.0uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
1 uH
10 %
670 mA
250 mOhms
- 55 C
+ 125 C
30
120 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-102K
T500
Datasheet
Mfr: S1008R-272K R500
TTI: S1008R-272K
Delevan
Availability:

0In Stock

RF Inductors - SMD 2.7uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
2.7 uH
10 %
365 mA
850 mOhms
- 55 C
+ 125 C
30
55 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-272K
T1000
Datasheet
Mfr: S1008R-332K R500
TTI: S1008R-332K
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.3uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
3.3 uH
10 %
355 mA
900 mOhms
- 55 C
+ 125 C
30
50 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-332K
T1000
Datasheet
Mfr: S1008R-153K R500
TTI: S1008R-153K
Delevan
Availability:

0In Stock

RF Inductors - SMD 15uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
15 uH
10 %
210 mA
4 Ohms
- 55 C
+ 125 C
30
25 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-153K
T1000
Datasheet
Mfr: S1008R-103K R500
TTI: S1008R-103K
Delevan
Availability:

0In Stock

RF Inductors - SMD 10uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
10 uH
10 %
230 mA
2.1 Ohms
- 55 C
+ 125 C
30
29 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-103K
T500
Datasheet
Mfr: S1008R-392K R500
TTI: S1008R-392K
Delevan
Availability:

0In Stock

RF Inductors - SMD 3.9uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
3.9 uH
10 %
335 mA
1 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-392K
T1000
Datasheet
Mfr: S1008R-331K R500
TTI: S1008R-331K
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.33uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
330 nH
10 %
865 mA
150 mOhms
- 55 C
+ 125 C
40
293 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-331K
T1000
Datasheet
Mfr: S1008R-472J R500
TTI: S1008R-472J
Delevan
Availability:

0In Stock

RF Inductors - SMD 4.7uH 5% 1.2ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
4.7 uH
5 %
305 mA
1.2 Ohms
- 55 C
+ 125 C
30
42 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-472J
T1000
Datasheet
Mfr: S1008R-273J
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 27uH 5% 7ohm Shielded SMT Induc

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
27 uH
5 %
160 mA
7 Ohms
- 55 C
+ 125 C
30
15 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-273J
T1000
Datasheet
Mfr: S1008R-561K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.56uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
560 nH
10 %
790 mA
180 mOhms
- 55 C
+ 125 C
40
232 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-561K
T1000
Datasheet
Mfr: S1008R-681K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 0.68uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
680 nH
10 %
750 mA
200 mOhms
- 55 C
+ 125 C
40
186 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-681K
T1000
Datasheet
Mfr: S1008R-562K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 5.6uH 10%

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
1008 (2520 metric)
Shielded
5.6 uH
10 %
295 mA
1.3 Ohms
- 55 C
+ 125 C
30
40 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-562K
T1000
Datasheet
Mfr: S1008R-183K
TTI: Not Assigned
Delevan
Availability:

0In Stock

RF Inductors - SMD 18uH 10%

0In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-183K
T1000
  • 1
  • 2
  • 3
  • 4