PM0805 - RF Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 22 nH | 20 % | 500 mA | 220 mOhms | - 55 C | + 125 C | 45 | 2.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 100 nH | 10 % | 400 mA | 460 mOhms | - 55 C | + 125 C | 65 | 950 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 56 nH | 20 % | 500 mA | 500 mOhms | - 55 C | + 125 C | 60 | 1.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 8.2 nH | 20 % | 600 mA | 120 mOhms | - 55 C | + 125 C | 40 | 3 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | 0805 (2012 metric) | Shielded | 180 nH | 20 % | 400 mA | 640 mOhms | 30 | 710 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | PM0805 | Reel | ||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 5.6 nH | 20 % | 600 mA | 55 Ohms | - 55 C | + 125 C | 60 | 5.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | 0805 (2012 metric) | Unshielded | 39 nH | 20 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 38 | 1.6 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
0In Stock | 0805 (2012 metric) | Unshielded | 18 nH | 20 % | 600 mA | 200 mOhms | - 55 C | + 125 C | 45 | 2.4 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
0In Stock | 0805 (2012 metric) | Unshielded | 3.3 nH | 20 % | 600 mA | 100 mOhms | - 55 C | + 125 C | 30 | 3 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2.2 nH | 20 % | 600 mA | 8 mOhms | - 55 C | + 125 C | 15 | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
0In Stock | 0805 (2012 metric) | 560 nH | 640 mOhms | 200 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | PM0805 | Reel | ||||||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 10 % | 400 mA | 700 mOhms | - 55 C | + 125 C | 50 | 630 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 82 nH | 10 % | 400 mA | 420 mOhms | - 55 C | + 125 C | 40 | 1.02 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 120 nH | 10 % | 400 mA | 510 mOhms | - 55 C | + 125 C | 45 | 860 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | 0805 (2012 metric) | Unshielded | 150 nH | 20 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 45 | 780 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | |||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 6.8 nH | 20 % | 600 mA | 110 mOhms | - 55 C | + 125 C | 35 | 3 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 27 nH | 20 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 45 | 2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | 0805 (2012 metric) | 2.8 uH | 55 Ohms | Standard | 2.1 mm | 1.5 mm | 1.3 mm | PM0805 | Reel | |||||||||||||||
0In Stock | 0805 (2012 metric) | Unshielded | 330 nH | 10 % | 260 mA | 1.2 Ohms | 40 | 450 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | PM0805 | Reel | ||||||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 68 nH | 20 % | 500 mA | 380 mOhms | - 55 C | + 125 C | 40 | 1.2 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 10 nH | 5 % | 600 mA | 55 Ohms | - 55 C | + 125 C | 50 | 4.3 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 390 nH | 10 % | 200 mA | 1.5 Ohms | - 55 C | + 125 C | 45 | 420 MHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 12 nH | 20 % | 600 mA | 150 mOhms | - 55 C | + 125 C | 45 | 2.75 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 33 nH | 20 % | 500 mA | 270 mOhms | - 55 C | + 125 C | 35 | 1.8 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 47 nH | 20 % | 500 mA | 310 mOhms | - 55 C | + 125 C | 40 | 1.4 GHz | Standard | 2.1 mm | 1.5 mm | 1.3 mm | Ceramic | PM0805 | Reel |
- 1
- 2