• RF Inductors - SMD

NLC - RF Inductors - SMD

53 Results
53 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: NLC453232T-2R7K-PFD
TTI: NLC453232T-2R7K-PFD
TDK
Availability:

7,000In Stock

End of Life
RF Inductors - SMD 2.7 UH 10%

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
2.7 uH
Standard
NLC
Reel
Datasheet
Mfr: NLC453232T-3R3K-PF.
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
Wirewound
3.3 uH
10 %
NLC
Datasheet
Mfr: NLC453232T-180K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1183K000

Not Available Online

Call
or
View Details
Wirewound
Unshielded
18 uH
10 %
400 mA
800 mOhms
- 40 C
+ 105 C
10
19 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC565050T-121K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 120uH 10%

Not Available Online

Call
or
View Details
Wirewound
120 uH
10 %
230 mA
1.9 Ohms
- 40 C
+ 105 C
20
5.4 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC565050T-151K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 150uH 10%

Not Available Online

Call
or
View Details
Wirewound
150 uH
10 %
210 mA
2.2 Ohms
- 40 C
+ 105 C
20
4.8 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC565050T-391K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 390uH 10%

Not Available Online

Call
or
View Details
Wirewound
390 uH
10 %
130 mA
5.8 Ohms
- 40 C
+ 105 C
20
2.9 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC565050T-1R2K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1.2uH 10%

Not Available Online

Call
or
View Details
Wirewound
1.2 uH
10 %
1.7 A
35 mOhms
- 40 C
+ 105 C
10
70 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-121K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1124K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
120 uH
10 %
160 mA
4.5 Ohms
- 40 C
+ 105 C
20
7.5 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-271K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1274K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
270 uH
10 %
100 mA
11 Ohms
- 40 C
+ 105 C
20
5 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-6R8K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EF

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
6.8 uH
10 %
600 mA
350 mOhms
- 40 C
+ 105 C
10
28 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC565050T-270K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 27uH 10%

Not Available Online

Call
or
View Details
Wirewound
27 uH
10 %
440 mA
520 mOhms
- 40 C
+ 105 C
10
11.5 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-150K-PF.
TTI: Not Assigned
TDK
Availability:

Not Available Online

RF Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
Wirewound
15 uH
10 %
NLC
Datasheet
Mfr: NLC453232T-270K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1273K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
27 uH
10 %
330 mA
1.2 Ohms
- 40 C
+ 105 C
10
16 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC565050T-3R9K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 3.9uH 10%

Not Available Online

Call
or
View Details
Wirewound
3.9 uH
10 %
1.05 A
90 mOhms
- 40 C
+ 105 C
10
32 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC565050T-120K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 12uH 10%

Not Available Online

Call
or
View Details
Wirewound
12 uH
10 %
630 mA
250 mOhms
- 40 C
+ 105 C
10
17 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-151K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-151K-EF

Not Available Online

Call
or
View Details
Wirewound
Unshielded
150 uH
10 %
140 mA
6.5 Ohms
- 40 C
+ 105 C
20
7 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-8R2K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1822K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
8.2 uH
10 %
600 mA
400 mOhms
- 40 C
+ 105 C
10
25 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-331K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-331K-EF

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
330 uH
10 %
90 mA
13 Ohms
- 40 C
+ 105 C
20
4 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-390K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1393K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
39 uH
10 %
280 mA
1.6 Ohms
- 40 C
+ 105 C
10
12 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-680K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-680K-EF

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
Unshielded
68 uH
10 %
220 mA
2.6 Ohms
- 40 C
+ 105 C
10
10 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-1R0K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD RECOMMENDED ALT 810-NLC453232T1R0KPF

Not Available Online

Call
or
View Details
Wirewound
Unshielded
1 uH
10 %
1.05 A
110 mOhms
10
200 MHz
Standard
4.5 mm
0.4 mm
3.2 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-470K
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD RECOMMENDED ALT 810-NLC453232T470KPF

Not Available Online

Call
or
View Details
Wirewound
Unshielded
47 uH
10 %
260 mA
1.9 Ohms
10
11.5 MHz
Standard
4.5 mm
0.4 mm
3.2 mm
NLC
Reel
Datasheet
Mfr: NLC453232T-820K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1823K000

Not Available Online

Call
or
View Details
Wirewound
Unshielded
82 uH
10 %
200 mA
3.5 Ohms
- 40 C
+ 105 C
10
9 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
Ferrite
NLC
Reel
Datasheet
Mfr: NLC453232T-1R8K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD SUGGESTED ALTERNATE B82432T1182K000

Not Available Online

Call
or
View Details
Wirewound
1812 (4532 metric)
1.8 uH
10 %
900 mA
160 mOhms
- 40 C
+ 105 C
10
100 MHz
Standard
4.5 mm
3.2 mm
3.4 mm
NLC
Reel
Datasheet
Mfr: NLC565050T-390K-PF
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 39uH 10%

Not Available Online

Call
or
View Details
Wirewound
39 uH
10 %
370 mA
720 mOhms
- 40 C
+ 105 C
10
9.5 MHz
Standard
5.6 mm
5 mm
5 mm
NLC
Reel
  • 1
  • 2
  • 3