MLG - RF Inductors - SMD
930 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLG1005S0N5BTD25 TTI: MLG1005S0N5BTD25 TDK Availability: 580,000In StockRF Inductors - SMD IND 0402 0.5nH StdQ AEC Q200 RF IND | 580,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 500 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N5BTD25 - | |||||
Mfr: MLG1005S0N8BTD25 TTI: MLG1005S0N8BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.8nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N8BTD25 - | |||||
Mfr: MLG1005S1N1BTD25 TTI: MLG1005S1N1BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.1 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 19.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N1BTD25 - | ||||
Mfr: MLG1005S1N8ST000 TTI: MLG1005S1N8ST000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.3 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 10.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N8ST000 MLG1005S1N8ST | |||||
Mfr: MLG1005S2N0BTD25 TTI: MLG1005S2N0BTD25 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 2.0nH StdQ AEC Q200 RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 9.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S2N0BTD25 - | ||||
Mfr: MLG1005S6N8JT000 TTI: MLG1005S6N8JT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 6.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 5 % | 600 mA | 250 mOhms | - 55 C | + 125 C | 8 | 4.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S6N8JT000 MLG1005S6N8JT | |||||
Mfr: MLG1005S4N7CT000 TTI: MLG1005S4N7CT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.2 nH | 700 mA | 250 mOhms | - 55 C | + 125 C | 8 | 5.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S4N7CT000 MLG1005S4N7CT | |||||
Mfr: MLG1005S0N9BTD25 TTI: MLG1005S0N9BTD25 TDK Availability: 140,000In StockRF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND | 140,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 900 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 17.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N9BTD25 - | |||||
Mfr: MLG1005S82NJT000 TTI: MLG1005S82NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 5 % | 200 mA | 1.6 Ohms | - 55 C | + 125 C | 8 | 1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S82NJT000 MLG1005S82NJT | |||||
Mfr: MLG1005S1N0BT000 TTI: MLG1005S1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 13.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S1N0BT000 MLG1005S1N0BT | |||||
Mfr: MLG1005S0N3BTD25 TTI: MLG1005S0N3BTD25 TDK Availability: 110,000In StockRF Inductors - SMD IND 0402 0.3nH StdQ AEC Q200 RF IND | 110,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 300 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S0N3BTD25 - | |||||
Mfr: MLG1005SR10JT000 TTI: MLG1005SR10JT000 TDK Availability: 40,000In StockRF Inductors - SMD IND 0402 100nH StdQ SMD RF IND | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 2 Ohms | - 55 C | + 125 C | 8 | 900 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005SR10JT000 MLG1005SR10JT | |||||
Mfr: MLG1005S9N1JTD25 TTI: MLG1005S9N1JTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 9.1nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 5 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S9N1JTD25 - | ||||
Mfr: MLG1005S15NJTD25 TTI: MLG1005S15NJTD25 TDK Availability: 20,000In Stock10,000 On Order Expected 28-Dec-26 RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND | 20,000In Stock10,000 On Order Expected 28-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 400 mA | 550 mOhms | - 55 C | + 125 C | 8 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S15NJTD25 - | ||||
Mfr: MLG1005S22NHT000 TTI: MLG1005S22NHT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 22nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 3 % | 350 mA | 700 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S22NHT000 MLG1005S22NHT | |||||
Mfr: MLG1005S1N2BTD25 TTI: MLG1005S1N2BTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 11.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N2BTD25 - | ||||
Mfr: MLG1005S2N2BT000 TTI: MLG1005S2N2BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.2nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 900 mA | 150 mOhms | - 55 C | + 125 C | 7 | 8.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S2N2BT000 MLG1005S2N2BT | |||||
Mfr: MLG1005S7N5HTD25 TTI: MLG1005S7N5HTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 7.5nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 7.5 nH | 3 % | 500 mA | 250 mOhms | - 55 C | + 125 C | 8 | 4.1 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S7N5HTD25 - | ||||
Mfr: MLG1005S39NJT000 TTI: MLG1005S39NJT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 39nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S39NJT000 MLG1005S39NJT | |||||
Mfr: MLG1005S9N1HT000 TTI: MLG1005S9N1HT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 9.1nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 9.1 nH | 3 % | 500 mA | 300 mOhms | - 55 C | + 125 C | 8 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.55 mm | Ceramic | MLG | Reel | MLG1005S9N1HT000 MLG1005S9N1HT | |||||
Mfr: MLG1005S39NHTD25 TTI: MLG1005S39NHTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 39nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 39 nH | 3 % | 250 mA | 1 Ohms | - 55 C | + 125 C | 8 | 1.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S39NHTD25 - | ||||
Mfr: MLG1005S3N9CTD25 TTI: MLG1005S3N9CTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S3N9CTD25 - | ||||
Mfr: MLG1005S0N8BT000 TTI: MLG1005S0N8BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 0.8nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 800 pH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 16.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S0N8BT000 MLG1005S0N8BT | ||||||
Mfr: MLG1005S3N9CT000 TTI: MLG1005S3N9CT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 3.9nH StdQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 700 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | MLG | Reel | MLG1005S3N9CT000 MLG1005S3N9CT | |||||
Mfr: MLG1005S1N5BTD25 TTI: MLG1005S1N5BTD25 TDK Availability: 120,000In StockRF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND | 120,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 100 mOhms | - 55 C | + 125 C | 7 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ceramic | AEC-Q200 | MLG | Reel | MLG1005S1N5BTD25 - |