• RF Inductors - SMD

MLF - RF Inductors - SMD

985 Results
985 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MLF2012E100KT000
TTI: MLF2012E100KT000
TDK
Availability:

94,000In Stock

RF Inductors - SMD 10 UH 10%

94,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
10 uH
10 %
15 mA
800 mOhms
- 55 C
+ 125 C
50
50 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012E100KT000
-
Datasheet
Mfr: MLF2012A4R7KT000
TTI: MLF2012A4R7KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD 4.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
4.7 uH
10 %
30 mA
700 mOhms
- 55 C
+ 125 C
45
70 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012A4R7KT000
-
Datasheet
Mfr: MLF2012DR82KTD25
TTI: MLF2012DR82KTD25
TDK
Availability:

2,000In Stock

RF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
820 nH
10 %
150 mA
650 mOhms
- 55 C
+ 125 C
25
170 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR82KTD25
-
Datasheet
Mfr: MLF1005G2R2JT000
TTI: MLF1005G2R2JT000
TDK
Availability:

50,000In Stock

RF Inductors - SMD 2.2 UH 5%

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
2.2 uH
5 %
30 mA
1.3 Ohms
- 55 C
+ 125 C
30
150 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005G2R2JT000
-
Datasheet
Mfr: MLF1608E120JTD25
TTI: MLF1608E120JTD25
TDK
Availability:

28,000In Stock

RF Inductors - SMD 12uH 1.8ohms 10mA +/-5% Fer AEC-Q200

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
12 uH
5 %
10 mA
1.8 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608E120JTD25
-
Datasheet
Mfr: MLF1005VR10KT000
TTI: MLF1005VR10KT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD 100 NH 10%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
100 nH
10 %
180 mA
510 mOhms
- 55 C
+ 125 C
10
880 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005VR10KT000
-
Datasheet
Mfr: MLF1005GR82JTD25
TTI: MLF1005GR82JTD25
TDK
Availability:

390,000In Stock

RF Inductors - SMD 0402 0.82uH 5% AEC-Q200

390,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
820 nH
5 %
40 mA
590 mOhms
- 55 C
+ 125 C
30
320 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1005GR82JTD25
-
Datasheet
Mfr: MLF1608DR47JT000
TTI: MLF1608DR47JT000
TDK
Availability:

8,000In Stock

RF Inductors - SMD .47 UH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
470 nH
5 %
100 mA
950 mOhms
- 55 C
+ 125 C
15
260 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR47JT000
-
Datasheet
Mfr: MLF2012A3R3JTD25
TTI: MLF2012A3R3JTD25
TDK
Availability:

8,000In Stock

RF Inductors - SMD 3.3uH 600mohms 50mA +/-5% Fer AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
3.3 uH
5 %
50 mA
600 mOhms
- 55 C
+ 125 C
45
90 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012A3R3JTD25
-
Datasheet
Mfr: MLF1005G1R2JT000
TTI: MLF1005G1R2JT000
TDK
Availability:

210,000In Stock

RF Inductors - SMD 1.2 UH 5%

210,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
1.2 uH
5 %
35 mA
790 mOhms
- 55 C
+ 125 C
30
230 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005G1R2JT000
-
Datasheet
Mfr: MLF1005VR10JT000
TTI: MLF1005VR10JT000
TDK
Availability:

20,000In Stock

RF Inductors - SMD .1 UH 5%

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
100 nH
5 %
180 mA
510 mOhms
- 55 C
+ 125 C
10
880 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005VR10JT000
-
Datasheet
Mfr: MLF1608A2R7KTA00
TTI: MLF1608A2R7KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.7 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.7 uH
10 %
30 mA
1.15 Ohms
- 55 C
+ 125 C
35
110 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R7KTA00
-
Datasheet
Mfr: MLF1608DR68KTA00
TTI: MLF1608DR68KTA00
TDK
Availability:

0In Stock

RF Inductors - SMD .68 UH 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
680 nH
10 %
70 mA
1.25 Ohms
- 55 C
+ 125 C
15
210 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608DR68KTA00
-
Datasheet
Mfr: MLF2012C101KT000
TTI: MLF2012C101KT000
TDK
Availability:

2,000In Stock

RF Inductors - SMD 100 UH 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
100 uH
10 %
2 mA
3.1 Ohms
- 55 C
+ 125 C
25
12 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012C101KT000
-
Datasheet
Mfr: MLF2012DR22JTD25
TTI: MLF2012DR22JTD25
TDK
Availability:

1,936,000In Stock

RF Inductors - SMD 220nH 300mohms 250mA +/-5% Fer AEC-Q200

1,936,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
220 nH
5 %
250 mA
300 mOhms
- 55 C
+ 125 C
20
330 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012DR22JTD25
-
Datasheet
Mfr: MLF2012DR33KT000
TTI: MLF2012DR33KT000
TDK
Availability:

4,000In Stock

RF Inductors - SMD .33 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
330 nH
10 %
250 mA
400 mOhms
- 55 C
+ 125 C
20
270 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
MLF
Reel
MLF2012DR33KT000
-
Datasheet
Mfr: MLF2012DR68JT000
TTI: MLF2012DR68JT000
TDK
Availability:

8,000In Stock

RF Inductors - SMD .68 UH 5%

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
680 nH
5 %
150 mA
600 mOhms
- 55 C
+ 125 C
25
190 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
MLF
Reel
MLF2012DR68JT000
-
Datasheet
Mfr: MLF1005GR82JT000
TTI: MLF1005GR82JT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD 820 NH 5%

10,000In Stock

Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
820 nH
5 %
40 mA
590 mOhms
- 55 C
+ 125 C
30
320 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005GR82JT000
-
Datasheet
Mfr: MLF2012C330MTD25
TTI: MLF2012C330MTD25
TDK
Availability:

2,000In Stock

RF Inductors - SMD 33uH 1.1ohms 5mA +/-20% Fer AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Unshielded
33 uH
20 %
5 mA
1.1 Ohms
- 40 C
+ 85 C
30
28 MHz
Standard
2 mm
1.25 mm
1.45 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012C330MTD25
-
Datasheet
Mfr: MLF1005VR22JT000
TTI: MLF1005VR22JT000
TDK
Availability:

10,000In Stock

RF Inductors - SMD .22 UH 5%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0402 (1005 metric)
Shielded
220 nH
5 %
160 mA
790 mOhms
- 55 C
+ 125 C
15
450 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLF
Reel
MLF1005VR22JT000
-
Datasheet
Mfr: MLF1608DR15JTD25
TTI: MLF1608DR15JTD25
TDK
Availability:

4,000In Stock

RF Inductors - SMD 150nH 450mohms 200mA +/-5% Fer AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
150 nH
5 %
200 mA
450 mOhms
- 55 C
+ 125 C
15
500 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
AEC-Q200
MLF
Reel
MLF1608DR15JTD25
-
Datasheet
Mfr: MLF1608C150KTA00
TTI: MLF1608C150KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 15 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
15 uH
10 %
2 mA
1.5 Ohms
- 55 C
+ 125 C
20
42 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608C150KTA00
-
Datasheet
Mfr: MLF2012E6R8KTD25
TTI: MLF2012E6R8KTD25
TDK
Availability:

6,000In Stock

RF Inductors - SMD 6.8uH 650mohms 15mA +/-10% Fer AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0805 (2012 metric)
Shielded
6.8 uH
10 %
15 mA
650 mOhms
- 55 C
+ 125 C
50
60 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
AEC-Q200
MLF
Reel
MLF2012E6R8KTD25
-
Datasheet
Mfr: MLF1608A2R2KTA00
TTI: MLF1608A2R2KTA00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 2.2 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
2.2 uH
10 %
30 mA
1 Ohms
- 55 C
+ 125 C
35
120 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608A2R2KTA00
-
Datasheet
Mfr: MLF1608E100KTD00
TTI: MLF1608E100KTD00
TDK
Availability:

4,000In Stock

RF Inductors - SMD 10 UH 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multilayer
0603 (1608 metric)
Shielded
10 uH
10 %
10 mA
1.7 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
MLF1608E100KTD00
-
  • 1
  • 2
  • 3
  • 4