MCQ1V - RF Inductors - SMD
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCQ1V2012-4R7-R TTI: MCQ1V2012-4R7-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 4.7 UH 5% | 4,000In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 4.7 uH | 10 % | 30 mA | 900 mOhms | - 40 C | + 85 C | 35 | 35 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCQ1V3216-R100-R TTI: MCQ1V3216-R100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 100 NH 5% | 0In Stock | Multilayer | 1206 (3216 metric) | Unshielded | 100 nH | 10 % | 250 mA | 250 mOhms | - 40 C | + 85 C | 25 | 235 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCQ1V3216-2R2-R TTI: MCQ1V3216-2R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 5% | 0In Stock | Multilayer | 1206 (3216 metric) | Unshielded | 2.2 uH | 10 % | 50 mA | 500 mOhms | - 40 C | + 85 C | 35 | 50 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCQ1V3216-R047-R TTI: MCQ1V3216-R047-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 47 NH 5% | 0In Stock | Multilayer | 1206 (3216 metric) | Unshielded | 47 nH | 10 % | 300 mA | 150 mOhms | - 40 C | + 85 C | 30 | 320 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCQ1V1608-R680-R TTI: MCQ1V1608-R680-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .68 NH 5% | 0In Stock | 0603 (1608 metric) | Shielded | 680 nH | 10 % | 50 mA | 900 mOhms | - 40 C | + 85 C | 20 | 90 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | |||||||
Mfr: MCQ1V2012-R330-R TTI: MCQ1V2012-R330-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 330 NH 5% | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 330 nH | 10 % | 250 mA | 400 mOhms | - 40 C | + 85 C | 20 | 145 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||
Mfr: MCQ1V2012-1R0-R TTI: MCQ1V2012-1R0-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1 UH 5% | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 1 uH | 10 % | 50 mA | 400 mOhms | - 40 C | + 85 C | 35 | 75 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||
0In Stock | 0603 (1608 metric) | Shielded | 1.5 uH | 10 % | 25 mA | 700 mOhms | - 40 C | + 85 C | 25 | 60 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | ||||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 2.7 uH | 10 % | 50 mA | 600 mOhms | - 40 C | + 85 C | 35 | 45 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 3.9 uH | 10 % | 50 mA | 800 mOhms | - 40 C | + 85 C | 35 | 38 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 47 nH | 10 % | 300 mA | 150 mOhms | - 40 C | + 85 C | 25 | 320 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | 0805 (2012 metric) | Shielded | 68 nH | 10 % | 300 mA | 200 mOhms | - 40 C | + 85 C | 25 | 280 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||||
0In Stock | 0805 (2012 metric) | Shielded | 180 nH | 10 % | 250 mA | 300 mOhms | - 40 C | + 85 C | 20 | 185 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 680 nH | 10 % | 150 mA | 650 mOhms | - 40 C | + 85 C | 25 | 105 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 1206 (3216 metric) | Unshielded | 470 nH | 10 % | 200 mA | 500 mOhms | - 40 C | + 85 C | 30 | 125 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | 1206 (3216 metric) | Shielded | 560 nH | 10 % | 150 mA | 500 mOhms | - 40 C | + 85 C | 30 | 115 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel | ||||||||
0In Stock | 0603 (1608 metric) | Shielded | 1.8 uH | 10 % | 25 mA | 750 mOhms | - 40 C | + 85 C | 25 | 55 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | ||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 47 nH | 10 % | 50 mA | 200 mOhms | - 40 C | + 85 C | 15 | 260 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 56 nH | 10 % | 50 mA | 200 mOhms | - 40 C | + 85 C | 15 | 260 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 120 nH | 10 % | 50 mA | 300 mOhms | - 40 C | + 85 C | 20 | 205 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | |||||||
0In Stock | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 50 mA | 500 mOhms | - 40 C | + 85 C | 20 | 125 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCQ1V | Reel | ||||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 1.8 uH | 10 % | 50 mA | 400 mOhms | - 40 C | + 85 C | 35 | 55 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 220 nH | 10 % | 250 mA | 300 mOhms | - 40 C | + 85 C | 20 | 170 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | |||||||
0In Stock | 0805 (2012 metric) | Shielded | 56 nH | 10 % | 300 mA | 150 mOhms | - 40 C | + 85 C | 25 | 320 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | MCQ1V | Reel | ||||||||
0In Stock | 1206 (3216 metric) | Shielded | 2.7 uH | 10 % | 50 mA | 500 mOhms | - 40 C | + 85 C | 35 | 45 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCQ1V | Reel |