MCLA - RF Inductors - SMD
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCLA1005V2-150-R TTI: MCLA1005V2-150-R Eaton Electronics Availability: 40,000In StockRF Inductors - SMD 15 NH 5% AEC-Q200 | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 40 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCLA1005V2-181-R TTI: MCLA1005V2-181-R Eaton Electronics Availability: 50,000In StockRF Inductors - SMD 180 NH 5% AEC-Q200 | 50,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | 100 mA | 3.7 Ohms | - 40 C | + 125 C | 8 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCLA1005V2-151-R TTI: MCLA1005V2-151-R Eaton Electronics Availability: 0In Stock40,000 On Order Expected 08-Jan-27 RF Inductors - SMD 150 NH 5% AEC-Q200 | 0In Stock40,000 On Order Expected 08-Jan-27 | Multilayer | 0402 (1005 metric) | Unshielded | 150 nH | 5 % | 100 mA | 3.2 Ohms | - 40 C | + 125 C | 8 | 550 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCLA3216V1-R082-R TTI: MCLA3216V1-R082-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .082 UH 10% | 0In Stock | 82 nH | MCLA | Reel | ||||||||||||||||||||
Mfr: MCLA1608V2-471-R TTI: MCLA1608V2-471-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 470 NH 5% AEC-Q200 | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 150 mA | 3.6 Ohms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | MCLA | Reel | ||||||||
Mfr: MCLA2012V1-R270-R TTI: MCLA2012V1-R270-R Eaton Electronics Availability: 0In StockRF Inductors - SMD .27 UH 10% AEC-Q200 | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 270 nH | 10 % | 250 mA | 400 mOhms | - 40 C | + 125 C | 20 | 150 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | MCLA | Reel | |||||
Mfr: MCLA3216V1-2R2-R TTI: MCLA3216V1-2R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 5% | 0In Stock | Multilayer | 1206 (3216 metric) | Unshielded | 2.2 uH | 10 % | 50 mA | 500 mOhms | - 40 C | + 125 C | 35 | 50 MHz | Standard | 3.2 mm | 1.6 mm | 0.9 mm | MCLA | Reel | ||||||
0In Stock | 47 nH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | 180 nH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | 1.5 uH | MCLA | Reel | |||||||||||||||||||||
0In Stock | 220 nH | MCLA | Reel | |||||||||||||||||||||
0In Stock | 6.8 uH | MCLA | Reel | |||||||||||||||||||||
0In Stock | 8.2 uH | MCLA | Reel | |||||||||||||||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 300 mA | 150 mOhms | - 40 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | ||||||
0In Stock | 47 nH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | 180 nH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | 680 nH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 40 C | + 125 C | 12 | 2.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | MCLA | Reel | ||||||
0In Stock | 220 nH | 5 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | 3.9 nH | AEC-Q200 | MCLA | Reel | ||||||||||||||||||||
0In Stock | 8.2 uH | 10 % | AEC-Q200 | MCLA | Reel | |||||||||||||||||||
0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 2.2 uH | 10 % | 50 mA | 600 mOhms | - 40 C | + 125 C | 35 | 50 MHz | Standard | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | MCLA | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 5 % | 300 mA | 200 mOhms | - 40 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel | ||||||
0In Stock | 4.3 nH | AEC-Q200 | MCLA | Reel | ||||||||||||||||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 300 mA | 250 mOhms | - 40 C | + 125 C | 8 | 4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | MCLA | Reel |