MCL - RF Inductors - SMD
362 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL1005-221-R TTI: MCL1005-221-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 220 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 220 nH | 5 % | 100 mA | 4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1608V2-331-R TTI: MCL1608V2-331-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 330 NH 5% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 150 mA | 2.8 Ohms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1005-101-R TTI: MCL1005-101-R Eaton Electronics Availability: 20,000In StockRF Inductors - SMD 100 NH 5% | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1005-4R7-R TTI: MCL1005-4R7-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 4.7 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 5 % | 300 mA | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1005-8R2-R TTI: MCL1005-8R2-R Eaton Electronics Availability: 100,000In StockRF Inductors - SMD 8.2 NH 5% | 100,000In Stock | 8.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-100-R TTI: MCL1005-100-R Eaton Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 300 mA | 400 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCL1608V1-R82-R TTI: MCL1608V1-R82-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD .82 UH 20% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 820 nH | 20 % | 100 mA | 600 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1608V1-1R0-R TTI: MCL1608V1-1R0-R Eaton Electronics Availability: 4,000In StockRF Inductors - SMD 1 UH 20% | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1 uH | 20 % | 150 mA | 300 mOhms | - 40 C | + 85 C | 75 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||
Mfr: MCL1005-150-R TTI: MCL1005-150-R Eaton Electronics Availability: 40,000In StockRF Inductors - SMD 15 NH 5% | 40,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 5 % | 300 mA | 500 mOhms | - 55 C | + 125 C | 8 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCL1608V1-100-R TTI: MCL1608V1-100-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 10 UH 20% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 10 uH | 20 % | 60 mA | 1.15 Ohms | - 40 C | + 85 C | 17 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||
Mfr: MCL1005-220-R TTI: MCL1005-220-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 22 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 5 % | 300 mA | 600 mOhms | - 55 C | + 125 C | 8 | 1.9 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | ||||||
Mfr: MCL1005-820-R TTI: MCL1005-820-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 82 NH 5% | 0In Stock | 82 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-5R1-R TTI: MCL1005-5R1-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH 5% | 0In Stock | 5.1 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL2012V1-R330-R TTI: MCL2012V1-R330-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 330 NH 5% | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 330 nH | 20 % | 300 mA | 250 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | MCL | Reel | |||||||||
Mfr: MCL2012V2-1R5-R TTI: MCL2012V2-1R5-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.5 NH 5% | 0In Stock | Multilayer | 0805 (2012 metric) | Unshielded | 1.5 nH | 5 % | 500 mA | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | MCL | Reel | |||||||||
Mfr: MCL1608V2-2R7-R TTI: MCL1608V2-2R7-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 2.7 nH | 5 % | 500 mA | 120 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1005-2R2-R TTI: MCL1005-2R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.2 NH 5% | 0In Stock | 2.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-180-R TTI: MCL1005-180-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 18 NH 5% | 0In Stock | 18 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-1R2-R TTI: MCL1005-1R2-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.2 NH 5% | 0In Stock | 1.2 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-2R7-R TTI: MCL1005-2R7-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 2.7 NH 5% | 0In Stock | 2.7 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-120-R TTI: MCL1005-120-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 12 NH 5% | 0In Stock | 12 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-3R0-R TTI: MCL1005-3R0-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 3 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3 nH | 5 % | 300 mA | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||
Mfr: MCL1608V2-1R5-R TTI: MCL1608V2-1R5-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.5 NH 5% | 0In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 1.5 nH | 5 % | 500 mA | 100 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | MCL | Reel | |||||||||
Mfr: MCL1005-1R8-R TTI: MCL1005-1R8-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 1.8 NH 5% | 0In Stock | 1.8 nH | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel | |||||||||||||||||
Mfr: MCL1005-3R3-R TTI: MCL1005-3R3-R Eaton Electronics Availability: 0In StockRF Inductors - SMD 3.3 NH 5% | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 3.3 nH | 5 % | 300 mA | 200 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | MCL | Reel |